onsemi Motor Driver Solution Kit for LV8702V Featuring High Efficiency Stepper Drive Motor Driver for LV8702 for
- RS Stock No.:
- 180-6981
- Mfr. Part No.:
- LV8702VSLDGEVK
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 180-6981
- Mfr. Part No.:
- LV8702VSLDGEVK
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ON Semiconductor Motor Driver Solution Kit
The ON Semiconductor motor driver solution kit features the LV8702V. This module is capable of easily driving a stepper motor. Motor driving is made easy with Arduino Micro compatibility. It comes with a baseboard for facilitated plug-and-play connectivity with an Arduino Micro. GUI and open-source API functions are available for custom, user-specific motor driving programs.
Features and Benefits:
User-friendly GUI allows operation check and sample program generation
24V applications recommended (VCC = 9∼32V max)
4 patterns can be set for full, half (2 patterns) and quarter step
High efficiency drive that adjusts the current to the optimum current according to the motor load and rotational speed (in half, quarter step setting)
Reduction of power consumption, heat generation, vibration and noise is achieved
rotation of the motor is controlled by a single pulse signal, which is advantageous for smooth driving (micro-step) and rotating at high-speed rotation
VCCmax = 36V, IOmax = 2.5 A2 (between OUT_A and B, between OUT_C and D)
24V applications recommended (VCC = 9∼32V max)
4 patterns can be set for full, half (2 patterns) and quarter step
High efficiency drive that adjusts the current to the optimum current according to the motor load and rotational speed (in half, quarter step setting)
Reduction of power consumption, heat generation, vibration and noise is achieved
rotation of the motor is controlled by a single pulse signal, which is advantageous for smooth driving (micro-step) and rotating at high-speed rotation
VCCmax = 36V, IOmax = 2.5 A2 (between OUT_A and B, between OUT_C and D)
Specifications
Attribute | Value |
---|---|
Power Management Function | Motor Driver |
For Use With | LV8702V-TLM-H |
Kit Classification | Evaluation Kit |
Featured Device | LV8702 |
Kit Name | Motor Driver Solution Kit for LV8702V Featuring High Efficiency Stepper Drive |