- RS Stock No.:
- 179-9511
- Brand:
- RS PRO
On back order for despatch 26/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$4,108.57
(exc. GST)
$4,519.43
(inc. GST)
Units | Per unit |
1 - 4 | $4,108.57 |
5 + | $3,381.36 |
- RS Stock No.:
- 179-9511
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO RS-9875 Thermal Imaging Camera
Introducing the RS PRO RS-9875 Thermal Imaging Camera, a highly reliable and versatile hi-tech thermal imager used to visualise temperature differences via an infrared thermal camera. Thermal Imaging plays a vital role in a number of applications, from assisting technicians in locating heat leaks in thermal insulations, to assisting firefighters in locating heat sources in a fire.
The RS PRO RS-9875 features a variety of colour palettes such as rainbow, gray, feather and more, making it an incredibly versatile thermographic camera that allows the user to carry out temperature measurement for a number of applications.
With the RS PRO RS-9875, the user has the benefit of viewing clear and precise thermal images in real-time via the incredible 3.5" capacitive touch screen. Thermographic videos and images can also be stored to the device via the 4 GB SD card, ensuring that data is easily accessible at all times.
Our thermal imaging cameras come in a variety of ergonomic designs, and offer a range of thermal sensitivity, making them a valuable companion to the service and maintenance engineer among others.
The RS PRO RS-9875 features a variety of colour palettes such as rainbow, gray, feather and more, making it an incredibly versatile thermographic camera that allows the user to carry out temperature measurement for a number of applications.
With the RS PRO RS-9875, the user has the benefit of viewing clear and precise thermal images in real-time via the incredible 3.5" capacitive touch screen. Thermographic videos and images can also be stored to the device via the 4 GB SD card, ensuring that data is easily accessible at all times.
Our thermal imaging cameras come in a variety of ergonomic designs, and offer a range of thermal sensitivity, making them a valuable companion to the service and maintenance engineer among others.
Features and Benefits
• Variety of colour palettes including gray, grayinv iron, ironinv, rainbow and feather
• Easy to use 3.5" LCD capacitive touch screen, 320 x 240 pixels
• A number of image modes such as IR image, visual image, picture in picture and Image Fusion
• Interchangeable lens to allow for a variety of focal lengths to be achieved
• Storage of videos and images via 4 GB SD card
• 1–20 x continuous, digital zoom for greater detail
• Simultaneous storage of IR and visual images
• Easy to use 3.5" LCD capacitive touch screen, 320 x 240 pixels
• A number of image modes such as IR image, visual image, picture in picture and Image Fusion
• Interchangeable lens to allow for a variety of focal lengths to be achieved
• Storage of videos and images via 4 GB SD card
• 1–20 x continuous, digital zoom for greater detail
• Simultaneous storage of IR and visual images
Typical Applications
• Construction
• HVAC systems
• Firefighting
• Search and rescue
• Security camera systems
• Wildlife monitoring
• HVAC systems
• Firefighting
• Search and rescue
• Security camera systems
• Wildlife monitoring
FAQ's
How do Thermal Imaging Cameras work?
Thermal Imaging cameras create thermal images, also known as a thermogram, through a process called Thermography. This allows the user to visualise heat sources in real-time, making temperature measurement more accurate.
Can Thermal Imaging Cameras see through objects?
Whilst Thermal Imaging Cameras can't see through objects, they can detect heat sources produced on the surface of objects, such as locating a fire or heat source behind a wall.
Thermal Imaging cameras create thermal images, also known as a thermogram, through a process called Thermography. This allows the user to visualise heat sources in real-time, making temperature measurement more accurate.
Can Thermal Imaging Cameras see through objects?
Whilst Thermal Imaging Cameras can't see through objects, they can detect heat sources produced on the surface of objects, such as locating a fire or heat source behind a wall.
Rechargeable Lithium Polymer battery available RS No: 236-3499
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +400 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | RS-9875 |
Thermal Sensitivity | 80mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Refresh Rate | 9Hz |
Minimum Focus Distance | 0.2m |
Display Size | 3.5in |
Spatial Resolution IFOV | 3.33mrad |
Weight | 920g |
Application | Industrial |
Model Number p | RS-9875 |
Related links
- FLIR E5-XT WiFi Thermal Imaging Camera 160 x 120pixel Detector Resolution
- RS PRO RS700 Bluetooth -20 → +150 °C, 80 x 80pixel Detector Resolution
- Fluke TiS20+ Thermal Imaging Camera 120 x 90pixel Detector Resolution
- Testo 868s USB Micro-B Thermal Imaging Camera -30 → +100 °C, 160 x...
- Optris CATXI41LTF13T090OH Ethernet Thermal Imaging Camera 384 x...
- FLIR TG297 USB 2.0 Thermal Imaging Camera 160 x 120pixel Detector...
- FLIR E8 PRO Thermal Imaging Camera 640 x 480pixel Detector Resolution
- Fluke TiS20+ MAX 9HZ Thermal Imaging Camera 120 x 90pixel Detector...