- RS Stock No.:
- 178-2589
- Mfr. Part No.:
- D71A5100
- Brand:
- Celduc
Discontinued product
- RS Stock No.:
- 178-2589
- Mfr. Part No.:
- D71A5100
- Brand:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Reed relay - D71A series
Reed relay in DIP enclosure.
Over-moulding identical to that of the integrated circuits.
N/O contact.
Over-moulding identical to that of the integrated circuits.
N/O contact.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Maximum Switching Voltage DC | 100V dc |
Coil Resistance | 530 Ω |
Length | 19.1mm |
Height | 5.5mm |
Depth | 6.6mm |
Dimensions | 19.1 x 6.6 x 5.5mm |
Isolation Coil To Contact | 750V ac |
Contact Resistance | 150 mΩ |
Maximum Switching Power AC | 10 VA |
Maximum Operating Temperature | +85°C |
Maximum Switching Power DC | 10 W |
Operating Time Including Bounce | 1ms |
Contact Material | Rhodium |
Terminal Type | Through Hole |
Operating Temperature Range | -40 → +85°C |
Life | 10000000 (Electrical) cycles, 1000000000 (Mechanical) cycles |
Minimum Operating Temperature | -40°C |