Telemecanique Sensors Ultrasonic Barrel-Style Proximity Sensor, M18 x 1, 100 → 1000 mm Detection, PNP Output, 12
- RS Stock No.:
- 177-8893
- Mfr. Part No.:
- XXA18S1PM12
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 27/08/2024
Added
Price (ex. GST) Each
$696.73
(exc. GST)
$766.40
(inc. GST)
Units | Per unit |
1 + | $696.73 |
- RS Stock No.:
- 177-8893
- Mfr. Part No.:
- XXA18S1PM12
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Ultrasonic sensor cylindrical 90 deg M18 - Sn=1m - PNP - SYNC - connector M12
Specifications
Attribute | Value |
---|---|
Sensor Technology | Ultrasonic |
Thread Size | M18 x 1 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 100 → 1000 mm |
Terminal Type | 5-Pin M12 Connector |
IP Rating | IP65, IP67 |
Supply Voltage | 12 → 24 V dc |
Length | 79mm |
Switching Frequency | 11 Hz |
Maximum DC Voltage | 30V |
Switching Current | 100 mA |
Housing Material | Stainless Steel 316L |
Maximum Operating Temperature | +70°C |
Reverse Polarity Protection | Yes |
Standards Met | CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508 |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |
Related links
- Celduc PSA Series Proximity Block-Style Magnetic Proximity Sensor IP67
- Telemecanique Sensors Ultrasonic Barrel-Style Proximity Sensor 100...
- Celduc PBA Series Proximity Rectangular-Style Magnetic Proximity...
- Celduc PTA Series Proximity Barrel-Style Magnetic Proximity Sensor IP67
- Celduc PTI Series Proximity Barrel-Style Magnetic Proximity Sensor IP67
- Celduc PAA Series Proximity Rectangular-Style Proximity Sensor, 100 V
- Celduc PSC Series Proximity Rectangular-Style Magnetic Proximity...
- Celduc PLA Series Proximity Rectangular-Style Magnetic Proximity...