- RS Stock No.:
- 176-9383
- Mfr. Part No.:
- 2CCA880700R0001 CMS-700
- Brand:
- ABB
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,946.78
(exc. GST)
$2,141.46
(inc. GST)
Units | Per unit |
1 + | $1,946.78 |
- RS Stock No.:
- 176-9383
- Mfr. Part No.:
- 2CCA880700R0001 CMS-700
- Brand:
- ABB
Legislation and Compliance
Product Details
ABB Energy Meter, 96 Sensors, Built-in Web Server - CMS Series - 2CCA880700R0001 CMS-700
Zone in on power efficiency with this digital energy meter from ABB. By monitoring mains and branches, the unit provides a complete picture of electricity consumption. It accommodates 96 single-phase or 32 three-phase lines, so it's built for monitoring multiple circuits simultaneously. This also makes it easy to track an individual feed when you're troubleshooting problems. For flexibility, the unit's modular design makes expansions and upgrades a cinch. Installation's also a breeze – just fit it onto a DIN rail or a pre-wired panel.
Features & Benefits
Performs reliably in harsh conditions, as it has an operating temperature range of -25°C to +60°C
±1% accuracy for precision monitoring
±1% accuracy for precision monitoring
Applications
Power distribution networks
Production lines
Healthcare systems
Production lines
Healthcare systems
Do I need additional software to programme this energy meter?
The unit has an integrated web server, which means it's fully digital so you can get it up and running in a jiffy without any external software.
Can I link this energy meter to my network?
Yes, it features Modbus RTU, Modbus TCP/IP and SNMP so you can hook it up to your local network.
Specifications
Attribute | Value |
---|---|
Cutout Height | 87mm |
Cutout Width | 160mm |
Display Type | Digital |
Depth | 64.9mm |
Meter Accuracy | ±1 % |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |
Meter Type | Digital |
Measurement Range | 80 → 277V ac |
Maximum Measurement | 6 A, 277 V ac |
Series | CMS |
Related links
- Energy Meters
- LEDs
- Schneider Electric LCD Energy Meter, Type Energy Meter
- Renewables & Energy Efficiency for Business
- Chauvin Arnoux Energy 3 Phase LCD Energy Meter
- Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter
- Chauvin Arnoux Energy 3 Phase Backlit LCD Energy Meter, Type Energy Meter
- Chauvin Arnoux Energy 3 Phase LCD Energy Meter, Type