Limitor 10 A +240°C Non-Resettable Thermal Fuse, 277V ac

  • RS Stock No. 176-9356
  • Mfr. Part No. SF240E
  • Manufacturer Limitor
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

SF Series Thermal Fuse

From Limitor, the SF Series of thermal cutoff limiters have a metallic body and feature a high Tm rating and quick responsiveness. These PCB non-resettable thermal fuses are suitable for use with standard single phase power supplies 250V (230V typical).

Note

Single Use/ Non Self Restarting

Approvals

VDE, SEV, UL

Approvals

VDE, SEV, BEAB, UL, CSA

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

Specifications
Attribute Value
Maximum Current 10 A
Functioning Temperature +240°C
Holding Temperature +200°C
Lead Orientation Axial
Voltage Rating 277 V ac
Body Height 11mm
Body Diameter 4.2mm
Tolerance ±2°C
Wire Length 55mm
Wire Diameter 1mm
75 : Next working day (AU stock)
5155 : 5 working days (Global stock)
Price (ex. GST) Each (In a Pack of 5)
$ 2.058
(exc. GST)
$ 2.264
(inc. GST)
units
Per unit
Per Pack*
5 - 120
$2.058
$10.29
125 - 495
$2.01
$10.05
500 - 1245
$1.958
$9.79
1250 - 2495
$1.90
$9.50
2500 +
$1.856
$9.28
*price indicative
Related Products
The AUPO thermal cut-off is an unresettable thermal ...
Description:
The AUPO thermal cut-off is an unresettable thermal protect instrument. Used in household appliances and industry these instruments are perfect for thermal protection. The AUPO thermal fuse comes in an all sealed structure that ensures stability and reliability. Extremely sensitive ...
Thermal fuses protect equipment against fire or thermal ...
Description:
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute. Miniature ceramic body.
Panasonic Thermal Cutoffs (TCO) are compact and insulated, ...
Description:
Panasonic Thermal Cutoffs (TCO) are compact and insulated, featuring quick temperature response, and mountable in a small space without insulation or protection. Panasonic TCO open reliably when the equipment becomes abnormal, and are not resettable.
Panasonic Thermal Cutoffs (TCO) are compact and insulated, ...
Description:
Panasonic Thermal Cutoffs (TCO) are compact and insulated, featuring quick temperature response, and mountable in a small space without insulation or protection. Panasonic TCO open reliably when the equipment becomes abnormal, and are not resettable.