- RS Stock No.:
- 175-4643
- Mfr. Part No.:
- LSP-1/4-D
- Brand:
- Festo
- RS Stock No.:
- 175-4643
- Mfr. Part No.:
- LSP-1/4-D
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Festo Air Blow Gun, 0 to 10 Bar Working Pressure, 1/4in Air Inlet - LSP-1/4-D
Quickly clear debris from your pneumatic systems with this air blow gun from Festo. It has a wide operating pressure range of 0 to 10 bar for use in low-pressure and high-pressure applications. Thanks to a user-friendly lever, adjusting the strength of the air jet is simple. This lets you increase the pressure as needed to remove even stubborn obstructions from your piping to improve the performance of your system. A maximum flow rate of 120L/min ensures fast airflow for efficient equipment maintenance.
• Made of a wrought aluminium alloy material for resistance to corrosion, even in humid settings
• Female 1/4-inch BSP threaded air inlet for compatibility with standard pneumatic equipment
• Wide operating temperature range of -10°C to +50°C for use in demanding environments
• Light weight of 240g for ease of handling
• Female 1/4-inch BSP threaded air inlet for compatibility with standard pneumatic equipment
• Wide operating temperature range of -10°C to +50°C for use in demanding environments
• Light weight of 240g for ease of handling
Applications
• Automotive workshops
• Machine building
• Consumer manufacturing
• Machine building
• Consumer manufacturing
How loud is this blow gun?
This blow gun has a sound output of 90dB (decibels), which is roughly equivalent to the noise generated by a power mower.
Specifications
Attribute | Value |
---|---|
Air Inlet BSP | 1/4in |
Working Pressure | 10bar |
Type | Air Blow Gun |
Model Number | LSP |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |