- RS Stock No.:
- 174-7510
- Mfr. Part No.:
- RS Pi 3B+ Kit
- Brand:
- DesignSpark
Discontinued product
- RS Stock No.:
- 174-7510
- Mfr. Part No.:
- RS Pi 3B+ Kit
- Brand:
- DesignSpark
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Raspberry Pi 3 B+ Premium Kit
The DesignSpark Raspberry Pi 3B+ Premium Kit brings together the Raspberry Pi 3 Model B+ board with some of our most popular accessories, all in one kit. It is a great starter kit which contains what you need to get up and running with the Raspberry Pi 3 Model B+.
All you need is an input device such as a mouse, keyboard and your imagination. Simply connect your Raspberry Pi 3 board to a TV or monitor using the included HDMI cable, and switch on. The SD card is pre-installed with NOOBS which provides a simple way to install the various operating systems (OS) that are available for Pi. There is also a Raspberry Pi 3B+ case which is ideal for housing and protecting your board while you tinker.
A Raspberry Pi kit is a great way to pick up all the essentials at once. We also sell this kit with the previous Raspberry Pi 3B board (123-7157).
All you need is an input device such as a mouse, keyboard and your imagination. Simply connect your Raspberry Pi 3 board to a TV or monitor using the included HDMI cable, and switch on. The SD card is pre-installed with NOOBS which provides a simple way to install the various operating systems (OS) that are available for Pi. There is also a Raspberry Pi 3B+ case which is ideal for housing and protecting your board while you tinker.
A Raspberry Pi kit is a great way to pick up all the essentials at once. We also sell this kit with the previous Raspberry Pi 3B board (123-7157).
What is in the Raspberry Pi 3 Premium Kit?
Why choose the Raspberry Pi 3 Model B+? Pi 3 B+
Raspberry Pi 3B+ credit-card sized computer board offers great processing power and includes wireless connectivity directly on-board. With both WiFi and Bluetooth integrated into the Pi 3, it makes connected projects far quicker and easier than ever before. The 3B+ model is also PoE (Power over Ethernet) enabled.
The Raspberry Pi 3B features the Broadcom BCM2837B0 quad-core, Cortex-A53 processor, plus an impressive 1GB of memory built-in. Compared to previous models, the 3B+ board has an impressive 1.4GHz CPU speed and the PoE functionality. Therefore you can power your board whilst providing Ethernet connectivity with the same cable.
The Raspberry Pi 3B features the Broadcom BCM2837B0 quad-core, Cortex-A53 processor, plus an impressive 1GB of memory built-in. Compared to previous models, the 3B+ board has an impressive 1.4GHz CPU speed and the PoE functionality. Therefore you can power your board whilst providing Ethernet connectivity with the same cable.
What is NOOBS Software?
The included micro-SD card has NOOBS software pre-loaded. If you want to choose an OS for your Pi, then before turning it on, connect it to the Internet via Ethernet otherwise Raspbian is installed. The operating systems available for Raspberry Pi are:
Raspbian
Pidora
OpenElec
RaspBMC
RISC OS
Arch
Linux
Raspbian
Pidora
OpenElec
RaspBMC
RISC OS
Arch
Linux
Raspberry Pi Bundles
Specifications
Attribute | Value |
---|---|
Raspberry Pi Version | Raspberry Pi 3 B+ |
Product Name | Raspberry Pi 3B+ Premium Kit with PSU, NOOBs & Case |
RAM Size | 1 GB |