- RS Stock No.:
- 173-9634
- Mfr. Part No.:
- 63819-1175
- Brand:
- Molex
On back order for despatch 28/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$132.61
(exc. GST)
$145.87
(inc. GST)
Units | Per unit |
1 - 4 | $132.61 |
5 + | $119.37 |
- RS Stock No.:
- 173-9634
- Mfr. Part No.:
- 63819-1175
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
LOCATOR ASSEMBLY
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Locator |
Series | 207128 |
Series Number | 63819 |
Related links
- Philips Lighting 14 W T5 Fluorescent Tube 600mm, G5
- Molex PremiumGrade Hand Ratcheting Crimp Tool for Pin & Socket Contacts
- Molex Ratcheting Crimp Tool for Mini-Fit Jr. Connector Contacts
- SAM 1 in Impact Wrench
- KOA Through Hole 47 Resistor Kit 0.1 Ω → 100 kΩ
- Molex 63819 Hand Ratcheting Crimp Tool for iGrid Terminals
- OPTIBELT Drive Belt 1215mm Length
- Molex 63819 Hand Ratcheting Crimp Tool for CLIK-Mate Terminals