- RS Stock No.:
- 173-9248
- Mfr. Part No.:
- 45049
- Brand:
- Myrra
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$27.20
(exc. GST)
$29.92
(inc. GST)
Units | Per unit |
1 - 24 | $27.20 |
25 - 49 | $26.76 |
50 - 99 | $25.65 |
100 - 249 | $25.03 |
250 + | $24.49 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-9248
- Mfr. Part No.:
- 45049
- Brand:
- Myrra
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Type UI 39 - 10 VA → 30 VA
Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.
Only the pins indicated on the wiring diagram "physically" exist.
Standards
IEC 742, VDE 0551, SEV 1003
Approvals
UL 506
Encapsulated – Toroidal
Note
Fixing screws not provided
Specifications
Attribute | Value |
---|---|
Secondary Voltage Rating | 6V ac |
Power Rating | 18VA |
Primary Voltage Rating | 230V ac |
Number of Outputs | 2 |
Length | 68mm |
Width | 57mm |
Depth | 27mm |
Dimensions | 68 x 57 x 27mm |
Weight | 405g |
Mounting Type | Through Hole |
Maximum Temperature | +50°C |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Related links
- Myrra 6V ac 2 Output Through Hole PCB Transformer, 2.5VA
- Myrra 6V ac 2 Output Through Hole PCB Transformer, 3.2VA
- Myrra 6V ac 2 Output Through Hole PCB Transformer, 5VA
- Myrra 6V ac 2 Output Through Hole PCB Transformer, 6VA
- Myrra 6V ac 2 Output Through Hole PCB Transformer, 2VA
- Myrra 6V ac 2 Output Through Hole PCB Transformer, 3VA
- Myrra 6V ac 2 Output Through Hole PCB Transformer, 24VA
- Myrra 6V ac 2 Output Through Hole PCB Transformer, 10VA