Raspberry Pi PoE_Board Power Over Ethernet (POE) for Raspberry Pi

  • RS Stock No. 173-5595
  • Mfr. Part No. PoE_Board
  • Manufacturer Raspberry Pi
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Raspberry Pi POE Hat

The Raspberry Pi PoE board is a brilliant hat for your Raspberry Pi that allows you to provide full power to your Pi, via an Ethernet cable. PoE (Power over Ethernet) is a super effortless solution to getting your project started right away and reducing the need for additional wires! Included with this PoE board is a small 25x25mm fan that helps to cool the processor on your Pi board for maximum efficiency. This PoE hat will only work with the Raspberry Pi 3 Model B+.

This PoE is super easy to install as it doesn’t need to be soldered onto the Pi. 4 Phillip’s screws attach the board to your Pi and after than you just need to plug in the fan to your main board.

Features and Benefits:

• Effortless install means no soldering.
• Small fan will keep your processor temperatures cool.
• Fully isolated switched-mode power supply
• Fan contains fan control for the user
• Output power: 5V DC/2.5A
• 802.3af PoE standard
• Far more efficient, cheaper and safer than a conventional power supply

Raspberry Pi 3 B+ - 137-3331

In-depth look at PoE (Power Over Ethernet):

PoE is the technology that allows Ethernet cables to carry power from the source to the device, so rather than using a conventional power supply you can just have one cable. This makes it far more efficient, cheaper and saves time! PoE will still supply your device with an internet connection and power at the same time.

Note:

This board will require a firmware update to enable the fan to run. Please update your board via an rpi-update.

Specifications
Attribute Value
Power Management Function Power Over Ethernet (POE)
Kit Classification Raspberry Pi HAT
For Use With Raspberry Pi
214 : Next working day (AU stock)
1787 : 5 working days (Global stock)
Price (ex. GST) Each
$ 29.57
(exc. GST)
$ 32.53
(inc. GST)
units
Per unit
1 +
$29.57
Related Products
Mikro Elektronika has designed a range of boards ...
Description:
Mikro Elektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, ...
Evaluation board for the NCP160 linear regulator capable ...
Description:
Evaluation board for the NCP160 linear regulator capable of supplying 250 mA output current Designed to meet the requirements of RF and analogue circuits, the NCP160 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. ...
The NCS2200A evaluation board provides a 50 Ω ...
Description:
The NCS2200A evaluation board provides a 50 Ω controlled impedance environment, and is designed to facilitate a quick evaluation of the NCS2200A 6 pin UDFN device The inputs have place holders for termination resistors to ground if input signal requires ...
x Chips are a rapid electronics development ecosystem ...
Description:
x Chips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on ...