- RS Stock No.:
- 170-8233
- Mfr. Part No.:
- MIKROE-2849
- Brand:
- MikroElektronika
99 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 1
$210.85
(exc. GST)
$231.93
(inc. GST)
Box(es) | Per Box |
1 + | $210.85 |
- RS Stock No.:
- 170-8233
- Mfr. Part No.:
- MIKROE-2849
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
MikroElektronika MCU Development Board
The MikroElektronika MCU is a compact board designed for fast development on custom designs. This development board is based on the CY8C6347BZI-BLD53 microcontroller (MCU). This device belongs to the family of Arm Cortex based, dual-core, 32-bit MCUs. It can be either battery-powered or via USB. It works with a 3.7V Li-Po battery or a 5V USB cable via the mini-B USB port onboard. It uses a PSoC Creator IDE or standalone PSoC programmer software application for programming. This board has an exciting and flexible functionality that is ideal for designing portable devices.
Features and Benefits:
Antenna: Bluetooth 2.4GHz
Audio: Audio subsystem, including two PDM channels and I2S interface
Bluetooth: BLE (Bluetooth Smart) BT 5.0 subsystem, including programmable output power energy Profiler block
Capacitive touch: CapSense technology
GPIO: 78 x pins with configuration options
MCU speed: 150MHz (M4 core) and 100MHz (M0 core)
Memory: 1MB application flash with 32kb EEPROM area and 32kb secure flash
Memory: 1MB application flash, 32kb secure flash, 32kb EEPROM
Oscillator: 32MHz crystal
PLBs: 12 x programmable logic blocks with 8 x Macrocells and an 8-bit data path (UDBs)
Programmer: KitProg2 PSoC programmer
SCB: 9 x serial communication blocks (configurable as I2C, SPI or UART)
USB: 1 x Mini-B USB port (for power)
Audio: Audio subsystem, including two PDM channels and I2S interface
Bluetooth: BLE (Bluetooth Smart) BT 5.0 subsystem, including programmable output power energy Profiler block
Capacitive touch: CapSense technology
GPIO: 78 x pins with configuration options
MCU speed: 150MHz (M4 core) and 100MHz (M0 core)
Memory: 1MB application flash with 32kb EEPROM area and 32kb secure flash
Memory: 1MB application flash, 32kb secure flash, 32kb EEPROM
Oscillator: 32MHz crystal
PLBs: 12 x programmable logic blocks with 8 x Macrocells and an 8-bit data path (UDBs)
Programmer: KitProg2 PSoC programmer
SCB: 9 x serial communication blocks (configurable as I2C, SPI or UART)
USB: 1 x Mini-B USB port (for power)
Applications:
Electronics laboratories
Embedded systems
IoT systems
Embedded systems
IoT systems
Certifications:
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Kit Name | Clicker 2 |
Related links
- MikroElektronika Clicker 2 for dsPIC33 MCU Add On Board MIKROE-2567
- MikroElektronika Clicker 2 for Kinetis MCU Add On Board MIKROE-2329
- Visaton 45mm dia 1W nom Mid Range Speaker Driver 300 Hz → 14 kHz
- MikroElektronika Clicker 2 for CEC1302 MCU Development Board MIKROE-1969
- MikroElektronika Clicker 2 Add On Board MIKROE-1684
- MikroElektronika Clicker 2 MSP432 CPU Add On Board MIKROE-2502
- MikroElektronika Clicker 2 MCU Development Board MIKROE-2547
- MikroElektronika Clicker 2 Add On Board MIKROE-1717