SES Sterling, PLIO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.3mm Pin Diameter, 0.75mm² Wire Size, Blue
- RS Stock No.:
- 161-4004
- Mfr. Part No.:
- 06490010000
- Brand:
- SES Sterling
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 161-4004
- Mfr. Part No.:
- 06490010000
- Brand:
- SES Sterling
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Insulated cable ends
These insulated ends comprise a tinned copper tube and a coloured
rilsan™ moulding.
The universal tool can be used to crimp cable ends from 0.25 mm2 → 6 mm2.
rilsan™ moulding.
The universal tool can be used to crimp cable ends from 0.25 mm2 → 6 mm2.
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 0.75mm² |
Pin Diameter | 1.3mm |
Number of Entries | 1 |
Insulation Material | PP |
Colour | Blue |
Pin Length | 8mm |
Insulation | Insulated |
Overall Length | 14mm |
Series | PLIO |