- RS Stock No.:
- 158-8961
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 158-8961
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Universal Frame Die Sets
High quality die sets for use with the universal crimp tool frame stock no. 848-391. The die sets are identified with the appropriate cable group in the price table. The &146;Cable Group to Cable Type Relationship&146; table lists the relevant cable types.
Note
Users should take care when selecting tooling to confirm that the die set aperture dimensions are compatible with the connector being used, and that the cable type is also compatible.
General Support Tooling
The crimp tooling detailed on this and subsequent pages are recommended, in most cases, for a wide range of connectors and associated cable types. The 'Crimp Tool Selection Guide' table indicates the cable type(s) and/or specific type(s) of connector for which each tool is recommended. The 'Die Set Selection Guide' table indicates compatible cable types and their 'Group number' and details of frame tool required. A small number of crimp tools have been considered to be 'dedicated' to a connector type. These tools have been incorporated with those connector ranges on respective pages, and are not included within this General Tooling Range.
Specifications
Attribute | Value |
---|---|
Hex Size | 0.204 in, 0.268in |
Coaxial Type | BT2002, BT2003 |