- RS Stock No.:
- 146-6617
- Brand:
- RS PRO
3 In Global stock for delivery within 5 working day(s)
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$130.83
(exc. GST)
$143.91
(inc. GST)
Units | Per unit |
1 - 4 | $130.83 |
5 + | $107.66 |
- RS Stock No.:
- 146-6617
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Oscilloscope Probes
The RS PRO passive oscilloscope probe is ergonomically designed and is suitable for use with all the major brands of oscilloscopes as well as our range. This probe does not require a power supply or batteries. Hence it is lightweight and easily portable. It comes with a fixed 10:1/1:1 attenuation, bandwidth up to 250MHz and is designed for measurements up to 1600V.
Probe Options:
RS - MF 312-2-6
Contents:
MF Oscilloscope Probe
Protective caps
BNC adapter
Spring hook tip
Spare probe tip
Grounding lead terminated with insulated crocodile clip
Trimmer tool
Note:
All the products in this range are supplied for use with instruments with a permanent earth connection.
Probe Options:
RS - MF 312-2-6
Contents:
MF Oscilloscope Probe
Protective caps
BNC adapter
Spring hook tip
Spare probe tip
Grounding lead terminated with insulated crocodile clip
Trimmer tool
Note:
All the products in this range are supplied for use with instruments with a permanent earth connection.
Features and Benefits
Bandwidth for 10:1/1:1 is 250MHz/20MHz
Attenuation ratio is 10:1/1:1
Input impedance for 10:1/1:1 is 10Mohmll 10pF/47 pF
Rise time for 10:1/1:1 is 1.4/18
Maximum common mode input voltage is ±600V
Max. input voltage is 600V CAT I (VDC + Peak AC)
Attenuation ratio is 10:1/1:1
Input impedance for 10:1/1:1 is 10Mohmll 10pF/47 pF
Rise time for 10:1/1:1 is 1.4/18
Maximum common mode input voltage is ±600V
Max. input voltage is 600V CAT I (VDC + Peak AC)
Certifications
CAT I
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 1:1, 1:10 |
Bandwidth | 20 MHz, 250MHz |
Maximum Common Mode Input Voltage | 600V |
Connector Type | BNC |
Number of Probes | 2 |
Safety Category | CAT I 600V |
Rise Time | 1.4 ns, 18ns |
Related links
- RS PRO Oscilloscope Probe 150MHz BNC Connector
- Digilent P6060 Oscilloscope Probe 60MHz 1:10, BNC Connector
- Teledyne LeCroy PP Series PP007-WR Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PK1-5MM-121 Test Probe Lead Set PP011 Passive Probes
- Rohde & Schwarz RT-ZS Oscilloscope Probe 1GHz BNC Connector
- Rohde & Schwarz RT-ZA21 Test Probe Accessory Kit, For Use With...
- Fluke VPS410 Series VPS410-II-G Oscilloscope Probe 500MHz Test...
- Fluke VPS410 Series VPS410-II-V Oscilloscope Probe 500MHz Test...