- RS Stock No.:
- 146-6613
- Brand:
- RS PRO
1 In AU stock for next working day delivery
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$63.44
(exc. GST)
$69.78
(inc. GST)
Units | Per unit |
1 - 4 | $63.44 |
5 + | $52.23 |
- RS Stock No.:
- 146-6613
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Oscilloscope Probes
The RS PRO passive oscilloscope probe is ergonomically designed and is suitable for use with all the major brands of oscilloscopes as well as our range. This probe does not require a power supply or batteries. Hence it is lightweight and easily portable. It comes with a fixed 10:1 attenuation, bandwidth up to 150MHz and is designed for measurements up to 600V.
Contents
LF Oscilloscope Probe
Protective caps
BNC adapter
Spring hook tip
Spare probe tip
Grounding lead terminated with insulated crocodile clip
Trimmer tool
Probe Options:
RS - LF 212
Note:
All the products in this range are supplied for use with instruments with a permanent earth connection.
Contents
LF Oscilloscope Probe
Protective caps
BNC adapter
Spring hook tip
Spare probe tip
Grounding lead terminated with insulated crocodile clip
Trimmer tool
Probe Options:
RS - LF 212
Note:
All the products in this range are supplied for use with instruments with a permanent earth connection.
Features and Benefits
Bandwidth is DC to 150MHz
Attenuation ratio is 10:1
Input impedance is 10Mohmll 14pF
Rise time is 2.3nS
Maximum common mode input voltage is ±20V
10:1 max. input voltage is 600V CAT I (VDC + Peak AC)
Attenuation ratio is 10:1
Input impedance is 10Mohmll 14pF
Rise time is 2.3nS
Maximum common mode input voltage is ±20V
10:1 max. input voltage is 600V CAT I (VDC + Peak AC)
Certifications
CAT I
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 1:10 |
Bandwidth | 150MHz |
Maximum Common Mode Input Voltage | 20V |
Connector Type | BNC |
Number of Probes | 1 |
Safety Category | CAT I 600V |
Rise Time | 2.3ns |
Related links
- Keysight Technologies Oscilloscope Software for Use with DSOX1102A...
- Keysight Technologies Oscilloscope Software for Use with EDUX1102A...
- Rohde & Schwarz Oscilloscope Software for Use with RTB2002 Digital...
- Rohde & Schwarz Oscilloscope Software for Use with RTB2004 Digital...
- Rohde & Schwarz Oscilloscope Software for Use with RTB2000 Digital...
- Keysight Technologies InfiniiVision Series Oscilloscope Probe...
- Pico Technology PP877 Oscilloscope Adapter, For Use With Oscilloscope
- Fluke VPS421-V Oscilloscope Probe 150MHz BNC Connector