- RS Stock No.:
- 137-3227
- Mfr. Part No.:
- L99-M0015-150-A
- Brand:
- Rosenberger
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$75.03
(exc. GST)
$82.53
(inc. GST)
Units | Per unit |
1 - 4 | $75.03 |
5 + | $67.52 |
- RS Stock No.:
- 137-3227
- Mfr. Part No.:
- L99-M0015-150-A
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rosenberger Magnetic USB A 2.0 to USB Micro-B Adapter Cable Assemblies
From Rosenberger, a range of USB-A 2.0 to USB Micro-B magnetic adapter cable assemblies. The cable assemblies feature a unique magnetic self-locating and locking Micro USB-B adapter ensuring reliable connection and disconnection of highly sensitive equipment. The special breakaway feature also prevents any damage to connections if unintended disconnection occurs. The robust vibration and shock proof magnetic cable assemblies are ideally suited to harsh medical and industrial applications.
Features and Benefits
Breakaway function
Fast connection and disconnection
High number of mating cycles
Shock and vibration proof
Waterproof
Fast connection and disconnection
High number of mating cycles
Shock and vibration proof
Waterproof
Applications
Printers
Hard drives
Tablets
Smartphones
Electric wheelchairs
Hard drives
Tablets
Smartphones
Electric wheelchairs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Length | 1m |
Connector 1 | USB A |
Connector 2 | Micro USB B |
USB Cable Type | USB Cable |
USB Version | USB 2.0 |
Connector 1 Gender | Female |
Connector 2 Gender | Male |
Sheath Colour | White |
Series | L99 |