Phoenix Contact THERMOFOX/BAG Printer Bag Bag, For Use With Thermofox

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

THERMOFOX Thermal Transfer Printer

The THERMOFOX hand held printer is designed for rapid marking on site. The printer is robust, easy to operate, and provides you with various functions. It can handle self-adhesive labels and plates in continuous format and shrink sleeves. The menu selection on the THERMOFOX has many special characters and can be connected to other systems via a USB interface.
Available separately in blister packaging (137-2243) or as a kit complete with case and accessories (137-2244).

Features and Benefits

• Maintenance free operation with proven thermal transfer printing technology
• Easy to control with the CLIP PROJECT software
• Printing of self-adhesive, non-sticky labels and shrink sleeves
• Prints materials in cassette format, which contain the material to be marked and the appropriate ink ribbon
• Intuitive user guidance thanks to a well-structured menu and direct input keys
• 8 different barcodes and over 300 symbols can be integrated
• Alternative control via the CLIP PROJECT software
• 203 dpi print resolution
• 2 in backlight display
• Battery-powered

Accessories sold separately

• Transport case for safe storage of the printer and accessory parts (137-2246)
• Flexible transport bag with shoulder strap (137-2250)
• Power supply unit for operating the printer from the mains (137-2245)
• Magnetic holder for fastening the printer to metallic surfaces (137-2248)
• Belt clip for fastening the printer (137-2247)

Note

The THERMOFOX SET (137-2244) is supplied in a case with an adapter, battery, USB cable, MM-EMLF (18XE) WH/BK and EMLC (18xE) WH/BK materials.

Specifications
Attribute Value
Accessory Type Bag
For Use With Thermofox
Quantity 1
Series THERMOFOX/BAG
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 80.46
(exc. GST)
$ 88.51
(inc. GST)
units
Per unit
1 +
$80.46
Related Products
Thermal transfer printer Thermal transfer printer (RS stock ...
Description:
Thermal transfer printer Thermal transfer printer (RS stock no: 661-8966) Thermal transfer printer including power supply Connection cable Printer driver Instruction ManualCLIP PROJECT advanced software300 dpi print resolution Print width max. 100 mm Print length max. 762 mm Serial, parallel ...
IP300/BBP11 Permanent Labels A Brady printable self adhesive ...
Description:
IP300/BBP11 Permanent Labels A Brady printable self adhesive label for thermal transfer printers Made from white polyester with a permanent acrylic adhesive. These label markers are suitable for the Electronics Industry in applications such as Circuit Board & Component ID ...
BMP51/53 Polypropylene Tags Designed to be printed these ...
Description:
BMP51/53 Polypropylene Tags Designed to be printed these tags are cut to length acting as a slide in strip for voice/data punch block inserts and faceplate inserts High print legibility High tensile strength. Designed to be printed these tags are ...
Wenger Legacy Triple Case 17in Black From Wenger ...
Description:
Wenger Legacy Triple Case 17in Black From Wenger Swiss Gear, the Legacy Laptop Case has three distinct compartments for storing laptops and notebooks up to 17 inches, as well as storage for accessories.The top loading ’briefcase style’ laptop case is ...