- RS Stock No.:
- 137-1055
- Mfr. Part No.:
- SC 18.10 easy
- Brand:
- Muller
1 In AU stock for next working day delivery
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$168.28
(exc. GST)
$185.11
(inc. GST)
Units | Per unit |
1 + | $168.28 |
- RS Stock No.:
- 137-1055
- Mfr. Part No.:
- SC 18.10 easy
- Brand:
- Muller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SC 18.14/18.24 easy
Features and Benefits
Easy handling and quick and intuitive programming
Large, clear illuminated display with one line text
NFC Programming via smartphone (free Android App)
DIN Rail mounting
1 channel (137-1053) or 2 channel (137-1054)
Daily and weekly program
Astro program
Economical night program
Extra switching times
56 Memory locations
10 years battery-reserve
Exchangeable battery (CR 2032)
Minimum interval 1 min.
Switching capacity 16 A per channel
Permanent by date and time/holiday function
Manual permanent mode
Manual override
Automatic sorting of switching times on readout
Fully automatic daylight saving time
Elapsed time and pulse counter
Security PIN code
Large, clear illuminated display with one line text
NFC Programming via smartphone (free Android App)
DIN Rail mounting
1 channel (137-1053) or 2 channel (137-1054)
Daily and weekly program
Astro program
Economical night program
Extra switching times
56 Memory locations
10 years battery-reserve
Exchangeable battery (CR 2032)
Minimum interval 1 min.
Switching capacity 16 A per channel
Permanent by date and time/holiday function
Manual permanent mode
Manual override
Automatic sorting of switching times on readout
Fully automatic daylight saving time
Elapsed time and pulse counter
Security PIN code
Muller Time Switch
The Finder interface relay module is an innovative, ultra-compact electromechanical device equipped with a 110VAC/DC coil and an SPDT 1C/O contact configuration. This narrow design interface relay works as a coupling element used to send control signals to and from a PLC. The high number of approvals make it useful for many applications around the world. It offers a high-density solution for smaller electrical cabinets and other industrial applications thus optimising your panel installation. This electromechanical relay module has a small footprint that makes it ideal for applications where space-saving is essential.
Features and Benefits
DIN rail mounting
Easy handling with quick and intuitive programming
Large, clear, and illuminated display with one line text
Time base is quartz
Yearly program by extra switching times
Exchangeable battery
Minimum interval of 1 minute
Switching capacity 16A per channel
Permanent by date and time/holiday function
Extra switching times ON, OFF, and pulse by date and time
Manual permanent mode
Manual override
Fully automatic daylight saving time
Elapsed time and pulse counter
Security by PIN code
Illuminated display
Screw terminal connection
Ambient temperatures range between -30°C and 55°C
Easy handling with quick and intuitive programming
Large, clear, and illuminated display with one line text
Time base is quartz
Yearly program by extra switching times
Exchangeable battery
Minimum interval of 1 minute
Switching capacity 16A per channel
Permanent by date and time/holiday function
Extra switching times ON, OFF, and pulse by date and time
Manual permanent mode
Manual override
Fully automatic daylight saving time
Elapsed time and pulse counter
Security by PIN code
Illuminated display
Screw terminal connection
Ambient temperatures range between -30°C and 55°C
Applications
Ideal for outdoor and street lighting
Control of lighting, heating and ventilation
Control of lighting, heating and ventilation
Certifications
IP20 rated
DIN EN 60529
DIN EN 60529
Remotely Programmable
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Type | Digital |
Number of Channels | 1 |
Units Measured | Days, Hours, Minutes, Seconds |
Segment Length | 1 min |
Contact Configuration | SPDT |
Height | 90mm |
Depth | 63mm |
Memory Spaces | 56 |
Battery Life | 10yr |
Related links
- Muller Digital DIN Rail Time Switch 24 V ac, 1-Channel
- Muller Digital Time Switch 230 V ac, 1-Channel
- Muller Digital Time Switch 115 V ac, 1-Channel
- Gossen Metrawatt M281A-METRACABLE TDR Pro - Time Domaine...
- Schneider Electric Mechanical Time Switch Time Switch 230 V ac, 1-Channel
- Muller Digital DIN Rail Time Switch 115 V ac, 1-Channel
- Muller Digital DIN Rail Time Switch 230 V ac, 2-Channel
- Dold Time Switches