- RS Stock No.:
- 136-6384
- Mfr. Part No.:
- 05227704001
- Brand:
- Wera
- RS Stock No.:
- 136-6384
- Mfr. Part No.:
- 05227704001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Kraftform Tool-Check PLUS Ratchet and Screwdriver 39-Piece Set Red Bull Edition
From Wera, this combination tool set features a Zyklop Mini-Ratchet, a Kraftform screwdriver handle, screwdriver bits, sockets, an adaptor and a compact holder for storage. Ideal as a universal companion for a whole host of screwdriving applications, the addition of Weras Kraftfrom handles make for pleasant, ergonomic working when using this adaptable set.
Indispensable for all motor sports fans with demands on high quality tools.
Features & Benefits
- Red Bull design.
- Filigree design combined with robustness, the mini Zyklops ratchet is an industrial-strength tool in a compact size.
- Fine-toothed 60-teeth ratchet mechanism allows for a small return angle of just 6°, making it ideal for precision work.
- Suitable for use with bits with the application of the Wera Rapidaptor, which allows for the rapid exchange of bits and sockets.
- Zyklop Mini 1 permits high working speeds, with the thumbwheel enabling rapid screwdriving and its slim design making it ideal for particulary confined working conditions. The Zyklop Mini handle only needs to be used for the final tightening of the screw.
- Convenient switchover lever allows for convenient direction changes between left and right.
- Bits can be pushed into the adaptor without movement of the sleeve, as the lock is automatically activated as soon as the bit is applied to the screw.
- Bits are held securely and wobble-free.
- Bits can easily be removed through the rapid-out function, which makes it easy to remove even the smallest bits without extra tools. Simply push the sleeve forward to change the bit.
- The design of the Kraftform handle is dictated by the hand itself, ensuring user comfort. Wera first developed a screwdriver handle to match the human hand as far back as the 1960s and have worked since to optimise them.
- Hard gripping zones allows for high working speeds, whereas soft the soft zones allow for a high torque transfer.
- As Kraftform handles fit perfectly in the hand, they prevent hand injuries such as blisters and calluses during work.
- Take It Easy tool finder identification marks, with colour coding according to size and profile.
- Available with the Wera Bit-Check, with a socket adaptor and a belt clip, for the simple fitting and removing of tools. Long service life and very robust.
Typical Applications
A Screwdriver Set is typically used by professional tradesmen, engineers or those wishing to complete DIY projects. This screwdriver set contains some of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver types are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver types such as flat-blade and cross-recess have a very wide range of applications. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
- Mechanical and industrial production
- Electrical or engineering work & repairs
- Woodworking/carpentry/furniture assembly
- Fastening wood to metal
- General maintenance
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
- Electronics repairs
- Opening consoles - Xbox/ PlayStation
- Opening Mobile phones
- Opening MacBooks
FAQs
Screws are a necessary part of everyday life as they feature in almost everything, including appliances and electronics. Whether youre assembling furniture, finishing DIY projects, and completing installations in commercial settings, screws can be found in anything and have become a useful ally in every industry. Several different types of screwdrivers are available, from Phillips to Pozidriv each serving their own purpose.
Depending on the setting, you could be a DIY enthusiast working on their next project and want a reliable tool or you may just be a conscientious homeowner who wants to have tools readily available if needed to make repairs. The screwdriver has become the go-to tool in the toolbox and will continue to be in the future. To formulate a plan and purchase the correct screwdriver or screwdriver set, make sure you know the size of the screw you are going to use as this is going to be an essential part of your work.
This set contains:
- 1 x Zyklop Mini Bit Ratchet x 87 mm.
- 1 x Kraftform Handle x 78 mm.
- 1 x Rapidaptor Bit Holder x 50 mm.
- 1 x Socket Adaptor.
- 1 x Slotted bit: 1.0 x 5.5 x 25 mm.
- 5 x Hex-Plus screwdriver bits: 3 x 25 mm, 4 x 25 mm, 5 x 25 mm, 6 x 25 mm, 8 x 25 mm.
- 6 x TORX® screwdriver bits: TX 10 x 25 mm, TX 15 x 25 mm, TX20 x 25 mm, TX25 x 25 mm, TX30 x 25 mm, TX40 x 25 mm.
- 5 x Z TORX® BO screwdriver bits: TX10 x 25 mm, TX15 x 25 mm, TX20 x 25 mm, TX25 x 25 mm, TX30 x 25 mm.
- 6 x Phillips screwdriver bits: 2 x PH1 x 25 mm, 3 x PH2 x 25 mm, 1 x PH3 x 25 mm.
- 5 x Pozidrov screwdriver bits: 1 x PZ1 x 25 mm, 3 x PZ2 x 25 mm, 1 x PZ3 x 25 mm.
- 7 x HMA Zyklop Sockets: 5.5 x 23 mm, 6 x 23 mm, 7 x 23 mm, 8 x 23 mm, 10 x 23 mm, 12 x 23 mm, 13 x 23 mm.
Specifications
Attribute | Value |
---|---|
Head Type | Phillips, Pozidriv, Torx |
Type | Driver Bit Set |
Size | 1/4 in |
Material | Steel |