- RS Stock No.:
- 136-3584
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-3584
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Flexible LED Strips 24V IP20
RS Pro flexible LED strips come in a variety of sizes and are suitable to cut at 10cm increments. Their small 10 x 3mm profile allow for a professional lighting solution that can be on show or easily hidden and at 24V are easily powered with a variety of small LED drivers. At 60 LEDs per meter, the consistent and even spacing provides a homogeneous light source for applications in both commercial and residential applications.
With a protective rating of IP20, these strips are only suitable for indoor use and cannot come in contact with moisture.
With a protective rating of IP20, these strips are only suitable for indoor use and cannot come in contact with moisture.
RS Pro 24V IP20 Cool White LED Strips (6500K)
RS Pro 24V IP20 Warm White LED Strips (3500K)
RS Pro 24V IP20 Neutral White LED Strips (4000K)
RS Pro 24V IP20 RGBW LED Strips
RS Pro 24V IP65 Red LED Strip
5m - 1363589
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 2.5m |
Voltage Rating | 24V |
Number of LEDs per Metre | 60 |
Colour Temperature | 4000K |
IP Rating | IP20 |
Typical Luminous Flux lm/m | 1080lm/m |
Flexible/Rigid | Flexible |