- RS Stock No.:
- 133-0117
- Mfr. Part No.:
- ND-232/422/485
- Brand:
- LeCroy
Discontinued product
- RS Stock No.:
- 133-0117
- Mfr. Part No.:
- ND-232/422/485
- Brand:
- LeCroy
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
Teledyne LeCroy NetDecoder™ Industrial Communication Analysers
NetDecoder™ is a passive and easy-to-use network monitor that helps less-skilled trouble-shooters understand what is happening on their communications networks. The Dashboard View, Network View Network View, Statistics Display and Frame Display are intuitive, easy to read, and quickly provide a wealth of information about the network. Although NetDecoder is simple to work with, it does provide a level of sophisticated and detailed information demanded by todays network specialist.
NetDecoder is a must for:
- SCADA engineers
- System integrators
- Network engineers
- Maintenance engineers
- Field service personnel
NetDecoder's Node Statistics
- Packets transmitted and received
- Bytes transmitted and received
- DNS names
- Nodes in and out
- Utilisation information
- Broadcast information
- IP address and MAC address
- Named MAC address
- NetBios Name
- Assigned user friendly names for each node
Features and Benefits
- Captures, decodes, timestamps, filters and displays data, and detects protocol errors (indicated in red) simultaneously, all live and in real-time
- Data is also displayed in binary, octal, hex, and ASCII
- Familiar tree (Explorer style) protocol decode display with single-click protocol filtering
- Session notes and annotated bookmarks allow for quick identification of questionable messages
- Log data to single or multiple files
- USB interface – no external power needed
- Passive on the bus – does not interfere with regular traffic even when powered off
- Timestamps in microsecond range
- Expanded baud rate range capability
- Capture and view data, control signals and error conditions live in real-time
- Errors are highlighted to quickly spot problems
Applications
- Industrial control and SCADA design
- OEM development and test applications
- Process Control Monitoring
- Systems integration
- Field, maintenance and network engineering
Protocol Analysers
Specifications
Attribute | Value |
---|---|
Protocols Supported | RS232, RS422, RS485 |
Form Factor | NetDecoder |
Connectors | USB 2.0 |
Memory Capacity | 2GB |
Standard Trigger Events | Packet Identifier |
Model Number p | ND-232/422/485 |