Ansell HyFlex Black Reusable Polyethylene Cut Resistant Arm Protector 16in One Size

  • RS Stock No. 130-1061
  • Mfr. Part No. 11-251/406N
  • Manufacturer Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): PT
Product Details

HyFlex 11-251 Cut Resistant Sleeve

The Ansell HyFlex 11-251 Protective Sleeves provides the best-in-class protection. The Seamless design ensures an excellent fit for all-day comfort. Sleeves are designed to use with any HyFlex cut resistant gloves.

Features & Benefits

• The best in-class cut protection • The seamless design ensures an excellent fit
• Engineered to perform with any HyFlex cut resistant gloves
• Available in narrow and wide fits

The Ansell Hyflex Protective sleeves are available in 2 fits:

Narrow fit - RS Stock no: 130-1061
Wide fit - RS Stock no: 130-1062

Ansell

Specifications
Attribute Value
Material Polyethylene
Length 16in
Colour Black
Reusable/Disposable Reusable
Cuff Type Knitted
Thumb Slot Yes
Primary Application Cut Resistant
Size One size
EN388 Abrasion 2
EN388 Blade 5
EN388 Tear 4
EN388 Puncture 2
Range Hyflex
10 : Next working day (AU stock)
190 : 5 working days (Global stock)
Price (ex. GST) Each
$ 17.33
(exc. GST)
$ 19.06
(inc. GST)
units
Per unit
1 +
$17.33
Related Products
Chemical protection Made from a PVC-coated nylon material, ...
Description:
Chemical protection Made from a PVC-coated nylon material, this sleeve features sewn and high-frequency welded seams. Elasticated at wrist and elbow Resistant to acids, alkalis, oils, spirits and solvents.
100% double ply Kevlar® with level 3 cut ...
Description:
100% double ply Kevlar® with level 3 cut resistance Seamless knit for comfort and breathability Thumb slot, prevents riding up to expose wrist Supplied singly, fits either arm/hand Size: 14in
Manufactured from a specially formulated Elastomised PVC fabric, ...
Description:
Manufactured from a specially formulated Elastomised PVC fabric, the chemsol HG Sleeves is the latest addition to a comfortable new range of washdown garments intended for use in the food hygiene industry 15" Sleeves Elasticated at elbow and wrist All ...
Engineered to provide the highest levels of needle ...
Description:
Engineered to provide the highest levels of needle and cut protection Helps to reduce injuries in the harshest working environmemts Comprises of two layers of Super Fabric® brand material Sleeves won't fall down Lightweight and cool Spandex wrist insert with ...