- RS Stock No.:
- 127-1161
- Mfr. Part No.:
- 05004211001
- Brand:
- Wera
2 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$191.28
(exc. GST)
$210.41
(inc. GST)
Units | Per unit |
1 + | $191.28 |
- RS Stock No.:
- 127-1161
- Mfr. Part No.:
- 05004211001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
8767 C TORX® HF 2 Zyklop bit socket set with 1/2" drive, with holding function
Bit socket set TORX®, with holding function for especially convenient screwdriving and a reduced risk of losing the screw when approaching the workpiece.
Compact textile box with high robustness, low weight and volume
Bit socket (non-impact) for manual or power tool operations
The holding function holds screws securely on the tool
Knurling on lower socket end for more grip when used manually
With Take it easy tool finder: colour coding by size
Bit socket (non-impact) for manual or power tool operations
The holding function holds screws securely on the tool
Knurling on lower socket end for more grip when used manually
With Take it easy tool finder: colour coding by size
1x 8767 C TORX® HF 2 Zyklop bit socket set with 1/2" drive, with holding function, 6 pieces
6x 8767 C HF TORX® Zyklop bit socket with 1/2" drive with holding function: TX 20x140.0, TX 25x140.0, TX 27x140.0, TX 30x140.0, TX 40x140.0, TX 45x140.0
1x Hook and Loop Fastener Strip 120, 120 x 50 mm
Specifications
Attribute | Value |
---|---|
Socket Set Type | Bit Socket Set |
Drive Size | 1/2 in |
Number of Pieces | 6 |
Socket Head Type | Torx Bit |
Ratchet Included | No |
Socket Size | T20 → T45 |
Drive Type | Square |
Related links
- Facom 6-Piece 1/2 in Bit Socket Set , Spline Bit
- Facom 6-Piece 1/2 in Standard Socket Set
- Wera 6-Piece Metric 1/2 in Deep Socket Set , 6 point
- SAM 6-Piece 1/4 in Bit Socket Set , Hex Bit
- Wera 6-Piece Metric 1/2 in Bit Socket Set , Hex Bit
- Facom 6-Piece 1/4 in Standard Socket Set , e-Torx
- SAM 6-Piece 1/4 in Standard Socket Set , e-Torx
- Wera 6-Piece 3/8 in Bit Socket Set , Torx Bit