- RS Stock No.:
- 125-6929
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-6929
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Linear T8 LED Surface/Suspended Batten
This RS Pro linear LED batten boasts an ultra-low profile, with a high lumen output. Manufactured from an impact resistant Aluminium body and Polycarbonate diffuser creates this batten as a versatile lightweight and robust light fixture. The surface-mounted LED linear batten with led lamp technology is energy efficient, which requires low maintenance and longer life compared to fluorescent light fixtures.
Features and Benefits
Linkable LED Battens
Aluminium body
Surface mounted
Rate of Protection: IP40
Non-Dimmable
Aluminium body
Surface mounted
Rate of Protection: IP40
Non-Dimmable
Supplied with
One power feed (200 mm), one coupler and mounting clips.
Specifications
Attribute | Value |
---|---|
Type | Single Batten |
Length | 1.78 m |
Width | 75 mm |
Depth | 32 mm |
Wattage | 65 W |
Lamp Type | LED |
Voltage Rating | 230 V ac |
EU Energy Efficiency Rating | A |
Standards Met | BS EN 60598, CE, IP40 |