Intelligent Display Solutions CI064-4073-14 Graphic LCD Display, Orange on Yellow, Transflective

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

CI064-4073-xxx 256x128 COG Graphic LCD Displays

The CI064-4073-xxx series from Intelligent Display Solutions (IDS) is a comprehensive range of LCD COG Graphic Modules. The available LCD modes and backlight options offered provide a large range of specifications to suit a wide variety of applications.

The process of integrating a CI064-4073-xxx LCD Module is simplified by development tools and assets available from IDS. Raspberry Pi and Arduino programming code, demos and a breakout board (IDB-CI064-4073-XX-01, RS part 1247567) are all offered to assist with rapid prototyping.

Features

256 x 128 dot format
Wide range of LCD mode and LED backlight options
Easy interface with 8 bit parallel or serial
Low-power operation
On-chip DC-DC converter
Internal contrast control
Built-in temperature compensation
Viewing direction: 6 o’clock
Driving scheme: 1/65 duty cycle, 1/9 bias

Amber Backlight Models

CI064-4073-26 - FFSTN Negative Transmissive - RS Part 1247564
CI064-4073-21 - FSTN Negative Transmissive - RS Part 1247559
CI064-4073-04 - FSTN Positive Transflective - RS Part 1247544
CI064-4073-14 - STN Positive Transflective - RS Part 1247552

Blue Backlight Models

CI064-4073-25 - FFSTN Negative Transmissive - RS Part 1247563
CI064-4073-20 - FSTN Negative Transmissive - RS Part 1247558
CI064-4073-02 - FSTN Positive Transflective - RS Part 1247542
CI064-4073-13 - STN Positive Transflective - RS Part 1247551

Green Backlight Models

CI064-4073-24 - FFSTN Negative Transmissive - RS Part 1247562
CI064-4073-19 - FSTN Negative Transmissive - RS Part 1247557
CI064-4073-03 - FSTN Positive Transflective - RS Part 1247543
CI064-4073-12 - STN Positive Transflective - RS Part 1247550

Red Backlight Models

CI064-4073-23 - FSTN Negative Transmissive - RS Part 1247561
CI064-4073-17 - FSTN Positive Transflective - RS Part 1247555
CI064-4073-16 - STN Positive Transflective - RS Part 1247554

White Backlight Models

CI064-4073-06 - FFSTN Negative Transmissive - RS Part 1247546
CI064-4073-18 - FSTN Negative Transmissive - RS Part 1247556
CI064-4073-01 - FSTN Positive Transflective - RS Part 1247541
CI064-4073-05 - STN Negative Blue Transmissive - RS Part 1247545
CI064-4073-11 - STN Positive Transflective - RS Part 1247549

RGB Backlight Models

CI064-4073-08A - FFSTN Negative Transmissive - RS Part 1247548
CI064-4073-22 - FSTN Negative Transmissive - RS Part 1247560
CI064-4073-07A - FSTN Positive Transflective - RS Part 1247547
CI064-4073-15 - STN Positive Transflective - RS Part 1247553

Reflective Models

CI064-4073-28 - STN Positive Reflective - RS Part 1247566

IDS Graphic LCD Displays

Specifications
Attribute Value
Display Type Graphic
Resolution 256 x 128
Viewing Area Height 31mm
Viewing Area Width 66.41mm
Viewing Area Dimensions 66.41 x 31mm
Interface Type I2C, Serial, 8-Bit Parallel
External Depth 6.8mm
Illumination Colour Orange
Background Colour Yellow
Backlight Type LED
External Dimensions 76 x 43.86 x 6.8mm
External Height 43.9mm
External Width 76mm
Controller Type UC1611S
Display Mode Transflective
Display Matrix Technology STN
Maximum Operating Temperature +70°C
Minimum Operating Temperature -20°C
Voltage Rating 3 → 3.6V
Operating Temperature Range -20 → +70°C
Driver Mounting COG
15 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 47.05
(exc. GST)
$ 51.75
(inc. GST)
units
Per unit
1 - 4
$47.05
5 - 9
$43.13
10 - 49
$39.80
50 - 99
$36.97
100 +
$34.49
Related Products
This series of character LCD displays, from Midas ...
Description:
This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative ...
The Kick Start LCD modules, from GPEG, are ...
Description:
The Kick Start LCD modules, from GPEG, are clear, easy-to-read display modules They offer high brightness, contrast and a wide viewing angle. The Kick Start series provide large, bold characters with built-in character fonts and bargraph handling. With a high ...
Displaytech offers a wide range of character LCD ...
Description:
Displaytech offers a wide range of character LCD /alphanumeric displays Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product. Combined with a choice of super-twisted nematic display (STN) ...
The EA DOG series of monochrome graphic display ...
Description:
The EA DOG series of monochrome graphic display modules, from Electronic Assembly, was specially developed for low-power hand-held applications; allowing these display modules to be operated at 33V. Optional LED backlights (such as stock no. 758-8664) can simply be clipped ...