Wera Phillips; Plusminus Phillips; Plusminus Pozidriv; Pozidriv; Slotted Interchangeable Insulated Screwdriver Set,
- RS Stock No.:
- 123-1913
- Mfr. Part No.:
- 05347107001
- Brand:
- Wera
1 In Global stock for delivery within 5 working day(s)
112 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$223.21
(exc. GST)
$245.53
(inc. GST)
Units | Per unit |
1 + | $223.21 |
- RS Stock No.:
- 123-1913
- Mfr. Part No.:
- 05347107001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Screwdriver Set, 18 Pieces, 8 Tip Types - Kraftform Kompakt VDE Series - 347107
If you need a hand when it comes to loosening and tightening your screws, choose this screwdriver set from Wera. It contains 18 pieces, including multiple tip types and two handles for a complete toolkit. The blades are interchangeable, so you can quickly swap them out to match different types of fasteners. As the blades are covered in corrosion-resistant zinc phosphate, they can stand up to impact and corrosion.
Features & Benefits
• Anti-roll handle for stability on flat surfaces
• Comes with a belt pouch for portability
• Safe for use at voltages up to 1000V to prevent electric shock
• Comes with a belt pouch for portability
• Safe for use at voltages up to 1000V to prevent electric shock
Applications
• DIY repairs
• Electrical engineering
• Construction sites
• Electrical engineering
• Construction sites
What types of screwdriver tips are in this set?
The eight tips that come in this handy set include external hex, HIOS, Phillips and PlusMinus Pozidriv types. For added versatility, it also features Pozidriv, slotted, square and triangle tips.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Interchangeable Insulated Screwdriver Set |
Number of Pieces | 18 |
Tip Type | Phillips; Plusminus Phillips; Plusminus Pozidriv; Pozidriv; Slotted |
Tip Size | 6.3 mm, 8.1 mm, 9 mm, #1 (KK 62 i PH/S, #2 (KK 62 i PH/S, 0.4 x 2.5 mm, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, KK 65 i PZ/S), PH 2, PH1 |
VDE/1000V Approved | Yes |
Related links
- Wiha Phillips; Plusminus Pozidriv; Slotted Interchangeable...
- Wiha Phillips; Plusminus Pozidriv; Slotted Interchangeable...
- SAM Phillips 50 mm Tip
- Knipex 00 20 12 V04 PlusMinus Phillips; PlusMinus Pozidriv;...
- Wera Phillips; Plusminus Pozidriv; Slotted Insulated Screwdriver...
- Knipex Phillips Insulated Screwdriver 100 mm Blade 212 mm Overall
- Wera Phillips; Plusminus Pozidriv; Pozidriv; Slotted; Torx...
- Knipex 00 20 12 V05 PlusMinus Phillips; PlusMinus Pozidriv;...