- RS Stock No.:
- 123-1893
- Mfr. Part No.:
- 05135949001
- Brand:
- Wera
3 In Global stock for delivery within 10 working day(s)
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$324.18
(exc. GST)
$356.60
(inc. GST)
Units | Per unit |
1 + | $324.18 |
- RS Stock No.:
- 123-1893
- Mfr. Part No.:
- 05135949001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Kraftform Kompakt Zyklop MS1 Metal/Speed 1/4"
Compact Ratchet set with 2 1/4" ratchets, Zyklop Speed and Zyklop Metal with switchover lever as well as 6 accessories. Zyklop Speed ratchet with flywheel design and easy-to-grip, free-turning sleeve for high working speeds
freely pivoting ratchet head
predefined locking at 0° and 90° to the left and right as well as 15° from 90° inwards
can be used as a conventional screwdriver in its 0° position
secure locking of the sockets also in the screwdriving position
left/right switchover
fine-toothing
small return angle of 5°
multi-component Kraftform handle for low-fatigue working. Zyklop Metal ratchet with switchover lever
Zyklop Metal ratchet with switchover lever
slim design for work in even very confined spaces
the 72 fine-pitched teeth allow a small return angle of 5°
switchover lever for convenient direction change
secure socket locking function
forged, full metal ratchet (chrome-molybdenum steel) for particularly high robustness and long service life
incredibly compact arrangement: many tools in a minimum of space
extremely compact textile box that is very robust and durable
can be positioned upright in workshop shelf for tidy storage
can be set down on sensitive surfaces thanks to the textile outer material
low weight and volume for simplified mobility.
Incredibly fast 1/4" Zyklop Speed ratchet with pivoting ratchet head and 5 predefined locking positions
Extremely slim Zyklop Metal ratchet with long lever
Return angle of only 5°
Convenient direction change thanks to switchover lever
Set in robust textile box
Extremely slim Zyklop Metal ratchet with long lever
Return angle of only 5°
Convenient direction change thanks to switchover lever
Set in robust textile box
1x Kraftform Kompakt Zyklop MS1 Metal/Speed 1/4", 8 pieces
1x 8000 A Zyklop Speed Ratchet with 1/4" drive, 1/4" x 152 mm
1x 8004 A Zyklop Metal Ratchet with switch lever and 1/4" drive, 1/4" x 141 mm
1x 8796 LA Zyklop "flexible-lock" extension with free-turning sleeve, long, 1/4", 1/4" x 150 mm
1x 8794 LA Zyklop extension with free-turning sleeve, long, 1/4", 1/4" x 150 mm
1x 8794 SA Zyklop extension with free-turning sleeve, short, 1/4", 1/4" x 75 mm
1x 8784 A1 Zyklop bit adaptor, 1/4", 1/4" x 37 mm
1x 8794 A Zyklop wobble extension, 1/4", 1/4" x 56 mm
1x 8795 A Zyklop universal joint, 1/4", 1/4" x 35.5 mm
Specifications
Attribute | Value |
---|---|
Drive Size | 1/4 in |
Drive Shape | Square |
Overall Length | 152 mm |
Model | Zyklop |
Material | Steel |
Finish | Chrome-Molybdenum |