- RS Stock No.:
- 122-850
- Mfr. Part No.:
- 519 00 002
- Brand:
- EMERSON – ASCO
- RS Stock No.:
- 122-850
- Mfr. Part No.:
- 519 00 002
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
519-520-521 series mini valves, assembly only or on manifold
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | Metric M5 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | 519 |
Mounting Style | Manifold |
Solenoid Voltage | 24V ac |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Anodised Aluminium |
Maximum Flow Rate | 175L/min |
Solenoid Power Consumption | 1.6W |
Minimum Operating Pressure | 1.5bar |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | +5°C |
Maximum Operating Pressure | 8 bar |
Thread Size | M5 |
Thread Standard | Metric |
Related links
- EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/4...
- SAM U 5m Tape Measure, Metric
- Hammond 519 Series Grey Aluminium Sloped Front, 220 x 150 x 100mm
- Hammond 519 Series Grey Aluminium Sloped Front, 350 x 180 x 100mm
- EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot...
- EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Pilot/Pilot Metric...
- EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot...
- EMERSON – ASCO 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8...