MikroElektronika MIKROE-2287 TFT LCD Colour Display / Touch Screen, 5in SVGA, 800 x 480pixels

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CS
Product Details

MikroElektronika Mikromedia HMI Smart Display

The Mikromedia HMI family from MikroElektronika are heavy-duty, high-brightness, industrial grade smart displays. Available in a range of different screen sizes, the Mikromedia range is an ideal HMI (Human Machine Interface) solution in any number of applications. Containing all the essential components you will need and with a simple USB interface, the Mikomedia range simplify the process to get your project up and running quickly and easily.

Each screen size in the range are offered as either non-touchscreen, capacitive touch or resistive touch. Some capacitive tough displays come with an additional black/white bezel, this information can be found below.

Each Mikromedia HMI display module features the FT900Q MCU with additional circuitry on the back. With MikroElektronika's range of software tools, you are able to download user interface designs for an efficient and professional setup, so you don't have to create all your screens/icons from scratch. Also within the Mikromedia range, either the FT812 or the FT813 graphics controller IC is on-board, designed for all sophisticated HMI solutions. Mikromedia HMI modules are supplied with an 8MB Flash storage plus a slot for a MicroSD card.

Along with the standard HMI features, the Mikromedia family features Haptic feedback (excluding the 3.5” displays). This functionality means you can programme your display to provide feedback to the user’s touch, through vibration or motion. Haptic feedback is ideal for providing users with confirmation of functions when using the screen.

Applications

• Industrial system monitoring display
• Smart home control interface
• Temperature and humidity monitor screen
• Security interface
• Media system control interface

Range Options

3.5” Displays
MIKROE-2275 (122-5386) – Non touchscreen
MIKROE-2277 (122-5387) – Capacitive Touch
MIKROE-2276 (122-5388) – Resistive Touch

4.3” Displays
MIKROE-2278 (122-5389) – Non touchscreen
MIKROE-2280 (122-5390) – Capacitive Touch
MIKROE-2279 (122-5391) – Resistive Touch
MIKROE-2281 (122-5392) – Capacitive Touch with black bezel
MIKROE-2282 (122-5393) – Capacitive Touch with white bezel

5” Displays
MIKROE-2283 (122-5394) – Non touchscreen
MIKROE-2285 (122-5395) – Capacitive Touch
MIKROE-2284 (122-5396) – Resistive Touch
MIKROE-2286 (122-5397) – Capacitive Touch with black bezel
MIKROE-2287 (122-5398) – Capacitive Touch with white bezel

7” Displays
MIKROE-2288 (122-5399) – Non touchscreen
MIKROE-2290 (122-5400) – Capacitive Touch
MIKROE-2289 (122-5401) – Resistive Touch
MIKROE-2291 (122-5402) – Capacitive Touch with black bezel
MIKROE-2292 (122-5403) – Capacitive Touch with white bezel

MikroElektronika Industrial Displays

Specifications
Attribute Value
Diagonal Display Size 5in
Resolution 800 x 480pixels
Touch Screen Yes
Viewing Area Dimensions 118 x 64.8mm
Touch Screen Type Capacitive
Supply Voltage 5 V
Backlight Type LED
Display Mode Transmissive
Display Matrix Technology TFT
Graphics Array Type SVGA
Series mikromedia HMI
Brightness 510cd/m²
Viewing Area Width 118mm
Viewing Area Height 64.8mm
5 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 312.28
(exc. GST)
$ 343.51
(inc. GST)
units
Per unit
1 - 2
$312.28
3 +
$303.62
Related Products
The gen4 series from 4D Systems are TFT ...
Description:
The gen4 series from 4D Systems are TFT LCD Display Modules that offer a compact and easy to integrate display solution.This 5.0” 800 x 480 pixel variant features capacitive touch for applications requiring a human-machine interface and includes a cover ...
The 4D Systems gen4 4DCAPE LCD Display Modules ...
Description:
The 4D Systems gen4 4DCAPE LCD Display Modules with touch are designed specifically for the BeagleBone Black development platform. They provide a simple means of adding a primary display with touch functionality to BeagleBone Black based applications.The included 4DCAPE adaptor ...
A range of high quality, cost effective Riverdi ...
Description:
A range of high quality, cost effective Riverdi colour TFT LCD displays from MikroElektronika. These portrait format displays are suitable for a wide range of industrial and consumer applications and are available in basic or capacitive touch screen versions. Most ...
These full colour (RGB) displays are available in ...
Description:
These full colour (RGB) displays are available in various resolutions. Orientation includes landscape or portrait versions. Operating temperature ranges include standard (0 to +50 deg C) and wide (-20 to +70 deg C). To meet the demands of customer applications ...