MikroElektronika MIKROE-2275 TFT LCD Colour Display, 3.5in SVGA, 240 x 320pixels

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CS
Product Details

MikroElektronika Mikromedia HMI Smart Display

The Mikromedia HMI family from MikroElektronika are heavy-duty, high-brightness, industrial grade smart displays. Available in a range of different screen sizes, the Mikromedia range is an ideal HMI (Human Machine Interface) solution in any number of applications. Containing all the essential components you will need and with a simple USB interface, the Mikomedia range simplify the process to get your project up and running quickly and easily.

Each screen size in the range are offered as either non-touchscreen, capacitive touch or resistive touch. Some capacitive tough displays come with an additional black/white bezel, this information can be found below.

Each Mikromedia HMI display module features the FT900Q MCU with additional circuitry on the back. With MikroElektronika's range of software tools, you are able to download user interface designs for an efficient and professional setup, so you don't have to create all your screens/icons from scratch. Also within the Mikromedia range, either the FT812 or the FT813 graphics controller IC is on-board, designed for all sophisticated HMI solutions. Mikromedia HMI modules are supplied with an 8MB Flash storage plus a slot for a MicroSD card.

Along with the standard HMI features, the Mikromedia family features Haptic feedback (excluding the 3.5” displays). This functionality means you can programme your display to provide feedback to the user’s touch, through vibration or motion. Haptic feedback is ideal for providing users with confirmation of functions when using the screen.

Applications

• Industrial system monitoring display
• Smart home control interface
• Temperature and humidity monitor screen
• Security interface
• Media system control interface

Range Options

3.5” Displays
MIKROE-2275 (122-5386) – Non touchscreen
MIKROE-2277 (122-5387) – Capacitive Touch
MIKROE-2276 (122-5388) – Resistive Touch

4.3” Displays
MIKROE-2278 (122-5389) – Non touchscreen
MIKROE-2280 (122-5390) – Capacitive Touch
MIKROE-2279 (122-5391) – Resistive Touch
MIKROE-2281 (122-5392) – Capacitive Touch with black bezel
MIKROE-2282 (122-5393) – Capacitive Touch with white bezel

5” Displays
MIKROE-2283 (122-5394) – Non touchscreen
MIKROE-2285 (122-5395) – Capacitive Touch
MIKROE-2284 (122-5396) – Resistive Touch
MIKROE-2286 (122-5397) – Capacitive Touch with black bezel
MIKROE-2287 (122-5398) – Capacitive Touch with white bezel

7” Displays
MIKROE-2288 (122-5399) – Non touchscreen
MIKROE-2290 (122-5400) – Capacitive Touch
MIKROE-2289 (122-5401) – Resistive Touch
MIKROE-2291 (122-5402) – Capacitive Touch with black bezel
MIKROE-2292 (122-5403) – Capacitive Touch with white bezel

MikroElektronika Industrial Displays

Specifications
Attribute Value
Diagonal Display Size 3.5in
Resolution 240 x 320pixels
Touch Screen No
Viewing Area Dimensions 70.08 x 52.56mm
Touch Screen Type None
Supply Voltage 5 V
Backlight Type LED
Display Mode Transmissive
Display Matrix Technology TFT
Graphics Array Type SVGA
Viewing Area Width 70.08mm
Brightness 540cd/m²
Viewing Area Height 52.56mm
Series mikromedia HMI
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 145.95
(exc. GST)
$ 160.55
(inc. GST)
units
Per unit
1 - 2
$145.95
3 +
$137.84
Related Products
A range of integrated TFT LCD modules from ...
Description:
A range of integrated TFT LCD modules from Displaytech that overcomes the frustration of ever-changing driver ICs, screens and connection arrangements used in TFT display panels. These Displaytech modules offer designers a stable and versatile platform to work with whilst ...
A range of integrated TFT LCD modules from ...
Description:
A range of integrated TFT LCD modules from Displaytech that overcomes the frustration of ever-changing driver ICs, screens and connection arrangements used in TFT display panels. These Displaytech modules offer designers a stable and versatile platform to work with whilst ...
This family of displays, from Ampire, are high ...
Description:
This family of displays, from Ampire, are high brightness TFT LCD displays. They utilise an amorphous silicon TFT-LCD with driver unit, stainless bezel and white LED backlight. The Ampire displays also have a 3.3V built-in power supply circuit. Available in ...
This family of displays, from Ampire, are high ...
Description:
This family of displays, from Ampire, are high brightness TFT LCD displays. They utilise an amorphous silicon TFT-LCD with driver unit, stainless bezel and white LED backlight. The Ampire displays also have a 3.3V built-in power supply circuit. Available in ...