- RS Stock No.:
- 121-3984
- Brand:
- RS PRO
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.73
(exc. GST)
$27.20
(inc. GST)
Units | Per unit |
1 - 9 | $24.73 |
10 - 49 | $24.21 |
50 - 99 | $23.46 |
100 - 249 | $22.89 |
250 + | $22.41 |
- RS Stock No.:
- 121-3984
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 4 Port Internal Customer Termination Box
A robust ABS customer termination box (also known as a customer outlet) designed for Fibre to the Home (FTTH) installation and management. Ideal for home installation the fibre termination box is supplied empty with room for 8 x single fibres or 4 x SC Simplex or 4 x LC Duplex fibre.
Constructed from ABS for a hardwearing build resistant to accidental impact the fibre termination box has 10 cable entry points and integrated fibre management. Supplied with 4 heatshrink splice protectors and all the fixing screws for a professional and durable fibre outlet box that is easy to install and will provide years of reliable service.
Features and Benefits
- Supplied empty
- ABS construction
- Integrated fibre management
- 10 cable entry points
- Maximum fibre count of 8
- Maximum number of heat splice of 8
- Number of outlets of 4
- Supports 8 x single fibres or 4 x SC Simplex or LC Duplex fibre
- Dimensions of 100 x 80 x 29mm
- Weight of 83g
Standards and Approvals: RoHS, TIA/EIA 568.C, ISO/IEC 11801, EN 50173, IEC 60304, IEC 61754, EN 297-1
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifications
Attribute | Value |
---|---|
Accessory Type | Termination Box |
Number of Ports | 4 |
Simplex/Duplex | Simplex/Duplex |
Dimensions | 100 x 80 x 29mm |
Height | 29mm |
Length | 100mm |
Width | 80mm |