- RS Stock No.:
- 121-3977
- Brand:
- RS PRO
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$45.71
(exc. GST)
$50.28
(inc. GST)
Units | Per unit |
1 - 9 | $45.71 |
10 - 49 | $44.35 |
50 - 99 | $42.99 |
100 - 249 | $42.08 |
250 + | $41.17 |
- RS Stock No.:
- 121-3977
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO 4 Fibre Internal Termination Box
A compact wall mounted internal termination box for use with residential buildings or small and large businesses with room for up to 4 fibre connections. Designed with an integrated splice tray allowing blown fibre or conventional fibres to be spliced to pigtails for optical network connection.
The fibre wall box will accept 1 x Blown Tube cable using up to a 4 fibre blown unit, or 2 x 2 fibre ruggedised cables to be spliced to 2 x SC pigtails (PC or APC), which connect to adapters at the base of the unit.
The fibre outlet box has a rear and bottom exit and entry cable position enabling pigtail fibres or patch cords to be routed through the external wall fabric to the box. In cases of larger networks the fibre box can also be used as a transition point between internal and external cable.
Constructed from flame retardant high impact Polystyrene for a hardwearing build resistant to accidental impact and fire damage with a removable cover and seal for easy access. Supplied with all the fixing screws the RS PRO external fibre termination box is a professional and durable fibre box that is easy to install and will provide years of reliable service.
Suitable for a wide range of applications including data centres, telecommunication networks, offices and small businesses.
Features and Benefits
- 12 fibre termination box
- 2 Ports
- Compatible with Blown Fibre
- Tamperproof cover
- Compact design
- IP55 rated
- Operating temperature range of -40°C to +50°C
- ABS box and splice tray
- Weight of 100g
Standards and Approvals: BS EN 60068-2, IEC 60068-2, UL94-V0
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifications
Attribute | Value |
---|---|
Accessory Type | Termination Box |
Number of Ports | 2 |
Dimensions | 120 x 80 x 25mm |
Height | 25mm |
Length | 120mm |
Width | 80mm |