- RS Stock No.:
- 849-120
- Mfr. Part No.:
- 90546-2
- Brand:
- TE Connectivity
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$340.41
(exc. GST)
$374.45
(inc. GST)
Units | Per unit |
1 - 4 | $340.41 |
5 + | $306.37 |
- RS Stock No.:
- 849-120
- Mfr. Part No.:
- 90546-2
- Brand:
- TE Connectivity
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
TE Connectivity SDE (Standard Die Envelope) Die Assemblies
SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for use with a variety of crimp terminal types.
Specifications
Attribute | Value |
---|---|
Crimp Connector Type | Universal MATE-N-LOK |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 14AWG |
Series | Pro-Crimper III |