Fabreeka 1/4in 9/16in Ring Shock Mount 51823 Neoprene +180°F -20°F 6 → 20lb 13/16in

  • RS Stock No. 688-329
  • Mfr. Part No. 51823
  • Manufacturer Fabreeka
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Ring and Bush Mounts

Ring and bushing mounts are often used in office machinery, motors, pumps, air conditioning and scientific equipment, offering structural support when installed in pairs. The location of the holes in the elastomer provides low frequency isolation, cushions shock and isolates vibration.

Provides Highly Efficient Noise Reduction Caused by Structural Vibration
Suitable for Incorporation Directly into the Structural Components of Equipment
Neoprene Elastomer Resistant to Fuel, Solvents and Oil
Three Sizes for Loads Ranging from 1 to 100 lbs

//media.rs-online.com/t_line/L688262-02.gif
//media.rs-online.com/t_line/L688262-08.gif
//media.rs-online.com/t_line/L688262-09.gif
//media.rs-online.com/t_line/L688278-01.gif
//media.rs-online.com/t_line/LD688262-01.gif
//media.rs-online.com/t_line/LE688262-09.gif
//media.rs-online.com/t_line/LE688278-01.gif
//media.rs-online.com/t_line/LI688262-12.gif
Specifications
Attribute Value
Nominal Load 6 → 20lb
Bore Diameter 1/4in
Outer Diameter 13/16in
Bore Length 9/16in
Material Neoprene
Maximum Operating Temperature +180°F
Minimum Operating Temperature -20°F
On back order for despatch 04/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 20)
$ 4.789
(exc. GST)
$ 5.268
(inc. GST)
units
Per unit
Per Pack*
20 - 100
$4.789
$95.78
120 - 220
$4.682
$93.64
240 +
$4.612
$92.24
*price indicative
Related Products
Cup Mounts Protects equipment from high impact shock, ...
Description:
Cup Mounts Protects equipment from high impact shock, medium to high frequency vibration and acts as a barrier to structure borne noise Provides equal stiffness in all planes Natural frequency 23-28Hz, effective to 40Hz Mild steel and neoprene for resistance ...
Cup Mounts Protects equipment from high impact shock, ...
Description:
Cup Mounts Protects equipment from high impact shock, medium to high frequency vibration and acts as a barrier to structure borne noise Provides equal stiffness in all planes Natural frequency 23-28Hz, effective to 40Hz Mild steel and neoprene for resistance ...
Insulator SF-2 to SF-50 Series SF series to ...
Description:
Insulator SF-2 to SF-50 Series SF series to be used in compression only applications These mounts have a plate at the bottom instead of a bolt.All SUS versions are stainless steel equivalents. Features and Benefits • Compression Dampens to a ...
Gel Bushes Silicone gel bushes ideal for vibration ...
Description:
Gel Bushes Silicone gel bushes ideal for vibration isolation, shock absorption and noise reduction in PCBs, fans, small motors, precision instruments, hard disc drives and small components Gel bushes are softer than traditional rubber and thermoplastic anti-vibration mounts and exhibit ...