Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Output Driver | Active High, Active Low, Push-Pull |
Power Fail Detection | Yes |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Manual Reset | Yes |
Maximum Reset Active Time | 280ms |
Dimensions | 9.27 x 7.24 x 3.43mm |
Height | 3.43mm |
Length | 9.27mm |
Width | 7.24mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Monitored Voltage | 4.65V |
Minimum Operating Supply Voltage | 1 V |
Minimum Operating Temperature | -40 °C |
Maximum Monitored Voltage | 4.75V |