Analog Devices ADM693AANZ, Processor Supervisor

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Microprocessor Supervisory & Reset Circuits, Analog Devices

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active High, Active Low
Watchdog Timer Yes
Power Fail Detection Yes
Chip Enable Signals Yes
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Battery Backup Switching Yes
Maximum Reset Active Time 280ms
Dimensions 21.33 x 7.11 x 5.33mm
Height 5.33mm
Maximum Monitored Voltage 4.5V
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 5.5 V
Width 7.11mm
Minimum Monitored Voltage 4.4V
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 0 V
Length 21.33mm
75 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 25)
$ 6.61
(exc. GST)
$ 7.27
(inc. GST)
units
Per unit
Per Tube*
25 +
$6.61
$165.25
*price indicative
Related Products
Microprocessor Supervisory & Reset Circuits, Dallas Semiconductor Power ...
Description:
Microprocessor Supervisory & Reset Circuits, Dallas Semiconductor Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector Supply ...
Microprocessor Supervisory & Reset Circuits, Analog Devices Power ...
Description:
Microprocessor Supervisory & Reset Circuits, Analog Devices Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector Supply Voltage ...
Microprocessor Supervisory & Reset Circuits, Analog Devices Power ...
Description:
Microprocessor Supervisory & Reset Circuits, Analog Devices Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector Supply Voltage ...
Microprocessor Supervisory & Reset Circuits (263V to 2.93V), ...
Description:
Microprocessor Supervisory & Reset Circuits (263V to 2.93V), Maxim Integrated. Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage Detector ...