Silicon Labs USB to UART Development Kit CP2104EK

  • RS Stock No. 757-0250
  • Mfr. Part No. CP2104EK
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

USB to UART Bridge Development Kit

The CP2104EK Evaluation Kit allows a complete evaluation and customization of the CP2104 USB to UART bridge, including all GPIO functions, flow control, RS-485 transceiver control and transmit and receive LEDs. A USB cable, serial cable and full documentation are included. Drivers are Windows®, Mac® and Linux® compatible.

The Virtual COM Port (VCP) drivers support the following operating systems:

Windows 2000
Windows XP
Windows Server 2003
Windows Vista
Windows 7 (x32/x64)
Macintosh OS X
Macintosh OS 9
Linux 2.6
Linux 2.4

The USBXpress® direct access drivers support the following operating systems:

Windows 2000
Windows XP
Windows Server 2003
Windows Vista
Windows 7 (x32/x64)
Windows 98SE
Windows CE 4.2
Windows CE 5.0
Windows CE 6.0

Specifications
Attribute Value
Classification Development Kit
Technology USB to UART
Discontinued product
Related Products
The FM4-U120-9B560 Starter Kit enables prototype development for ...
Description:
The FM4-U120-9B560 Starter Kit enables prototype development for the Cypress 160 MHz FM4 MB9B560M Motor Control ARM Cortex-M4 Microcontroller The kit features USB device, SD card interface and access to all Inputs/Outputs.The FM4-U120-9B560 Starter Kit supports the industry standard CMSIS-DAP ...
The SAM4E-EK Evaluation Kit has been designed to ...
Description:
The SAM4E-EK Evaluation Kit has been designed to evaluate the SAM4E16 ARM® Cortex™-M4 microcontrollerWhat's on-board?•SAM4E16 microcontroller•2.8 in TFT colour LCD display with touch panel and backlight•12 MHz crystal oscillator •32.768 KHz crystal oscillator•NAND flash•Optional SMD ...
The Atmel SAM4S Xplained kit is the ideal ...
Description:
The Atmel SAM4S Xplained kit is the ideal platform for early evaluation of the capabilities offered by the SAM4S Cortex™-M4 processor-based microcontroller The SAM4S Xplained contains four QTouch® button sensors, LEDs and a USB port. The Xplained expansion headers provide ...
Includes Made in UK Raspberry Pi 3 B+ ...
Description:
Includes Made in UK Raspberry Pi 3 B+ (B Plus) with 14 GHz 64-bit Quad-Core Processor, 1 GB RAMDual Band 2.4GHz and 5GHz wireless LAN, Enhanced Ethernet Performance32 GB Class 10 www Micro SD Card with OS Download Wizard (Internet ...