Silicon Labs MCU Development Kit C8051F005DK

  • RS Stock No. 526-9333
  • Mfr. Part No. C8051F005DK
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

C8051Fxxx Family Development Kits

A range of development kits containing everything needed to develop applications using the C8051Fxxx Series of Mixed-Signal Microcontrollers

Common format development kits
IDE communicates via on-chip JTAG interface
Prototyping area on-board
USB PC Interface

Supplied with

IDE on CD with macro-assembler and C compiler, USB-JTAG IDE adaptor module, USB cable

Specifications
Attribute Value
Classification Development Kit
Technology MCU
Processor Part Number C8051F005
Discontinued product
Related Products
The Creator Ci40 board from Imagination Technologies is ...
Description:
The Creator Ci40 board from Imagination Technologies is a high-performance, low-power microcomputer optimised for IoT applications The Creator Ci40 is compatible with a wide range of GNU/Linux OS distributions, including Open Wrt, Debian and Brillo – the IoT-optimised operating system ...
Mikro Elektronika has designed a range of boards ...
Description:
Mikro Elektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, ...
This board is specifically designed for the TSC101 ...
Description:
This board is specifically designed for the TSC101 integrated circuit The TSC101 measures a very small voltage drop across a high-side shunt resistor, and using an internally fixed gain, amplifies the difference into a ground-referenced output voltage. Independent supply and ...
The MSP430 Platform is a range of mixed-signal, ...
Description:
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ...