Renesas Electronics Envision MCU Development Kit RTK5RX65N2C00000BR

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Envision Development Kit for RX65N MCU

This development kit is an evaluation tool for Renesas microcontrollers. The RX65N Envision Kit provides an evaluation of the following features:

• In-circuit programming and debugging with E2 Lite On Board (E2OB).
• WQVGA (480 x 272) TFT LCD panel driven directly from the RX65N Graphic LCD Controller (GLCDC) peripheral.
• 23V LED driver circuit for LCD backlight.
• Graphics manipulation using the 2D Graphics Drawing Engine (DRW2D).
• Capacitive touch screen sampling via I2C controller.
• On-board QSPI serial Flash.
• USB 2.0 Host.
• Connection for external PmodTM based peripherals.

The RX65N Envision Kit board contains all the circuitry required for microcontroller operation. A variety of other peripherals are tracked into the RX65N Envision Kit PCB design, but not fitted as standard.

• Ethernet – Requires Ethernet RMII Phy IC and surface mount connector.
• SD Host Interface – Requires SDHI connector and power management IC.
• Joystick – Providing switch inputs for left, right, up, down and centre mapping to RX65N IRQ ports.
• Provision to expand functionality with ArduinoTM style shields.

Specifications
Attribute Value
Classification Development Kit
Kit Name Envision
Technology MCU
Device Core MCU
Processor Family Name RX65N
Processor Part Number RTK5RX65N2C00000BR
Processor Type MCU
7 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Box of 1
$ 76.35
(exc. GST)
$ 83.99
(inc. GST)
Box(es)
1 - 4
$76.35
5 - 9
$70.47
10 +
$65.44
Related Products
Brilliant ideas are fleeting As soon as they ...
Description:
Brilliant ideas are fleeting As soon as they are recognized, they must be captured quickly, and made real with the highest possible urgency. In embedded design, the creative process is often blunted by the massive array of choices required to ...
The STM8AXX evaluation board STM8A/128-EVAL is designed as ...
Description:
The STM8AXX evaluation board STM8A/128-EVAL is designed as a complete development platform for the STM8 core-based STM8AXX Micro controller with CAN20A/B compliant interface, I2C, SPI, two UART channels with smartcard, IrDA and LIN support, internal 2 Kbyte data Flash and ...
DC MOTOR 5 click carries the DRV8701 brushed ...
Description:
DC MOTOR 5 click carries the DRV8701 brushed DC motor gate driver from Texas Instruments The click is designed to run on an external power supply. It communicates with the target MCU over the following pins on the mikroBUS™ line: ...
Add a double 7 segment display to your ...
Description:
Add a double 7 segment display to your next project UT-L 7-SEG R click carries two SMD ultra thin LED 7-SEG displays and the MAX6969 constant-current LED driver from Maxim Integrated. The click is designed to run on either 3.3V ...