![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 130-6116 | ||||||||||||||||||||||
Description | Microchip Technology MCU Development Kit AT97SC3205T-SDK2 | ||||||||||||||||||||||
Manufacturer/Brand Name | Microchip Technology | ||||||||||||||||||||||
Manufacturer Part No. | AT97SC3205T-SDK2 | ||||||||||||||||||||||
130-6116 | |
Microchip Technology MCU Development Kit AT97SC3205T-SDK2 | |
Microchip Technology | |
AT97SC3205T-SDK2 |
Date | Dec 15, 2019 |
RS offers two of Atmel's Trusted Platform Module (TPM) USB Development Kits using the AT97SC3205 SAM4S ARM microcontroller - the AT97SC3205P-SDK2 (8851991) with an SPI TPM device and the AT97SC3205T-SDK2 (8851994) with a I2C TPM device.
Features & Benefits of the TPM Development Kits
On-board AT97SC3205 ARM microcontroller
USB extension cable
USB Flash drive contains a user guide, source code, hex images and kit schematics
Detachable segments
Mini JTAG and JTAG connector
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | MCU |
Device Core | ARM |
Processor Family Name | SAM4S |
Processor Part Number | SAM4S |
Processor Type | MCU |