- RS Stock No.:
- 436-452
- Mfr. Part No.:
- 101-0561
- Brand:
- Rabbit Semiconductor
Discontinued product
- RS Stock No.:
- 436-452
- Mfr. Part No.:
- 101-0561
- Brand:
- Rabbit Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
RCM3400 RabbitCore® Industrial Single-Board Controller
The RCM3400 RabbitCore processor module is a compact industrial control device for embedded applications that require I/O control, data handling and peripheral connectivity. Programs are developed with the industry-proven Dynamic C development system, a C language environment that includes an editor, compiler and in-circuit debugger.
29.4MHz Rabbit 3400 MPU with low-power 'sleepy' modes
Spectrum spreader for reduced EMI (radiated emissions)
On-board 512KB program Flash memory
On-board 512KB data SRAM (battery-backable)
Watchdog supervisor
47 x GPIO ports
Up to 5 x serial ports
8-channel 12-bit ADC inputs (or 4-channel 11-bit Differential inputs)
4 x PWM outputs
2 x Quadrature Encoder inputs
Battery-backable Real-Time Clock (RTC)
Connectors: 2 x 34-pin signal headers
Power supply: +3.3Vdc @ 97mA
Operating temperature range: -40 to +85°C
Dimensions: 35 x 29 x 7.9mm
Rabbit - Digi International
Embedded Controllers and Device Servers for the Industrial environment.
Specifications
Attribute | Value |
---|---|
Kit Name | RCM3400 RabbitCore |