- RS Stock No.:
- 912-4773
- Mfr. Part No.:
- AAB00038
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,011.10
(exc. GST)
$1,112.21
(inc. GST)
Units | Per unit |
1 + | $1,011.10 |
- RS Stock No.:
- 912-4773
- Mfr. Part No.:
- AAB00038
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Tygon® Tubing S3-B-44-3
Tygon S3 B-44-3 is a crystal clear, phthalate free, environmentally friendly tubing designed specifically for the food and beverage sector. Ideally suited to the transfer of liquids such as soft drinks, juices or tea Tygon S3 B-44-3 does not transfer any odour or taste. A glass clear finish makes visual inspection of flow easy and excellent flexibility allows it routed round most obstructions without the need for fittings. An Excellent non-wetting inner surface assists draining and flushing.
Features & Benefits
Lightweight and flexible
BPA and phthalate free
Easy cleaning
Environmentally friendly
Broad chemical resistance
Crystal clear
BPA and phthalate free
Easy cleaning
Environmentally friendly
Broad chemical resistance
Crystal clear
Applications
Tygon S3 B-44-3 is ideally suited to food and beverage transfer and dispensing
Approvals
FDA, NSF, 3-A, Japan Food sanitation Law #370/1959, Reach, 1935/2004/EC and 10/2011/EU for many food and beverages.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 12.7mm |
Outer Diameter | 19.1mm |
Material | Special PVC |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 2.3 bar |
Suitable Applications | Food |
Standards Met | 3A, California Prop 65, EU Food, FDA, Japan Food, NSF 51, NSF 61 |
Series | Tygon® B-44-3 |
Minimum Operating Temperature | -45°C |
Maximum Operating Temperature | +74°C |
Colour | Clear |
Length | 15m |
Peristaltic Pump Compatible | No |
Bend Radius | 44.45mm |
Food Grade | Yes |
Reinforced | No |
Related links
- Flexible Couplings
- 100mm Flexible Ducting
- Flexible Conduit
- Saint Gobain Tygon® B-44-4X Process Tubing 12.7mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Flexible Tube 12.7mm ID Clear, 15m
- Saint Gobain Tygon® 2375 Flexible Tube 12.7mm ID Clear, 15m
- Saint Gobain Tygon® B-44-5X IB Process Tubing 12.7mm ID Clear, 15m
- Saint Gobain Tygon® B-44-4X Flexible Tube 12.7mm ID Clear, 15m