- RS Stock No.:
- 912-4714
- Mfr. Part No.:
- ALR00700
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
- RS Stock No.:
- 912-4714
- Mfr. Part No.:
- ALR00700
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Tygon® LP1200 Fuel Tubing
Tygon LP1200 tubing from Saint-Gobain is a clear, high performance tubing designed for small engine fuel lines, and oil and grease lubrication transfer lines. Manufactured with a fluoropolymer lining that prevents fuel fouling and excellent fuel resistance LP1200 tubing is suitable for use with ethanol-based fuels. High elasticity and flexibility aid easy fuel line routing prevent necking caused by overstretching and its clear colour make blockages and leaks easy to identify. Tygon fuel tubing is submersible and resistant to swelling hardening and cracking..
Suitable Applications
Brushcutters
Chainsaws
Cut-off machines
Edgers
Engine drills
Hedge & weed cutters
Leaf blowers
Split boom products
Tillers
Chainsaws
Cut-off machines
Edgers
Engine drills
Hedge & weed cutters
Leaf blowers
Split boom products
Tillers
Standards
ANSI B175.1 Annex D
Approvals
EPA and CARB approved
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 2.03mm |
Outer Diameter | 3.6mm |
Material | FKM, TPU |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 4.8 bar |
Suitable Applications | Fuel & Oil |
Standards Met | CARB, EPA B1-15 |
Series | Tygon® LP-1200 |
Minimum Operating Temperature | -90°C |
Maximum Operating Temperature | +82°C |
Colour | Clear |
Length | 15m |
Peristaltic Pump Compatible | No |
Food Grade | No |
Bend Radius | 6.35mm |