- RS Stock No.:
- 762-1351
- Mfr. Part No.:
- AD300017
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
1 In AU stock for next working day delivery
79 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $578.69
You pay
$421.87
(exc. GST)
$464.06
(inc. GST)
Units | Per unit |
1 + | $421.87 |
- RS Stock No.:
- 762-1351
- Mfr. Part No.:
- AD300017
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Norprene® Chemical Tubing
Norprene® Chemical Tubing is a cream-coloured, high-performance co-extruded product designed specifically to provide an ideal combination of chemical resistance and pump life. Norprene® Chemical Tubing may be autoclaved up to five times, is plasticiser-free, features an ultra-smooth bore that resists the absorption and adsorption of aqueous fluids and chemical sanitisers, and is almost entirely unaffected by acids, ketones, salts and alcohols. Norprene®Chemical is an excellent choice for sensitive transfer fluids applications.
Norprene® Chemical Tubing offers:
Plasticizer-free Tubing
Meets FDA criteria for food contact
Long flex life in peristaltic pumps
Resists absorption/adsorption of aqueous liquid
Meets FDA criteria for food contact
Long flex life in peristaltic pumps
Resists absorption/adsorption of aqueous liquid
Note
The chemical resistance ratings of the inner liner (Tygon® 2075) should be referred to separately, in order to determine the suitability/compatibility of fluids being transferred within Norprene® Chemical Tubing.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 6.4mm |
Outer Diameter | 9.6mm |
Material | Polyolefin, TPE |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 1.3 bar |
Suitable Applications | Chemical |
Standards Met | FDA |
Series | Tygon® Chemical |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +74°C |
Colour | Beige |
Length | 15m |
Bend Radius | 31.75mm |
Food Grade | No |
Peristaltic Pump Compatible | Yes |
Outer Material | Thermoplastic Elastomer |
Related links
- Hammers
- Cutting Mats
- IDC Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Saint Gobain Tygon®A-60-C Flexible Tube 6.4mm ID Beige, 15m