- RS Stock No.:
- 667-8450
- Brand:
- RS PRO
12 In AU stock for next working day delivery
2 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$114.35
(exc. GST)
$125.79
(inc. GST)
Units | Per unit |
1 - 5 | $114.35 |
6 - 29 | $111.94 |
30 + | $92.13 |
- RS Stock No.:
- 667-8450
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Silicone Transparent Silicone Tubing, 8 mm Bore Size, 3 m Long, Food Grade, Peristaltic Pump Compatible
This food-grade non-toxic silicone tubing from RS PRO won't leach harmful chemicals. The flexible tube is well-suited for use with most peristaltic pumps and is often found in spray-coating dispensers.
Made from silicone, this transparent tubing is ideal for use with pumps that move liquids inside a tube to prevent cross-contamination. As it's resistant to general wear and tear, as well as to chemicals and abrasions, it's a sturdy choice for industrial application. Its tough make-up also means it's protected from damage during sterilisation.
Use this 3 m silicone tubing in fermentation and food processing plants, laboratories and in drinks dispensers. Complying with BS:2848 standards for flexible insulated sleeving when used in electrical appliances, it's also been extensively tested as part of the RS PRO range to guarantee consistently high standards.
Made from silicone, this transparent tubing is ideal for use with pumps that move liquids inside a tube to prevent cross-contamination. As it's resistant to general wear and tear, as well as to chemicals and abrasions, it's a sturdy choice for industrial application. Its tough make-up also means it's protected from damage during sterilisation.
Use this 3 m silicone tubing in fermentation and food processing plants, laboratories and in drinks dispensers. Complying with BS:2848 standards for flexible insulated sleeving when used in electrical appliances, it's also been extensively tested as part of the RS PRO range to guarantee consistently high standards.
Features and Benefits
Transparent tubing
Made of silicone
Length of 3 m
Bore size of 8 mm
Suitable for contact with food
Peristaltic pump compatible
Density of 1.16 g/cm³
Shore A hardness of 62
Elongation of 385% (approx)
Made of silicone
Length of 3 m
Bore size of 8 mm
Suitable for contact with food
Peristaltic pump compatible
Density of 1.16 g/cm³
Shore A hardness of 62
Elongation of 385% (approx)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 8mm |
Outer Diameter | 11.2mm |
Material | Silicone |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0 bar |
Suitable Applications | Laboratory |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +200°C |
Colour | Clear |
Length | 3m |
Peristaltic Pump Compatible | Yes |
Food Grade | Yes |
Related links
- Flexible Couplings
- RS PRO Flexible Tube 8mm ID White, 3m
- 100mm Flexible Ducting
- Flexible Conduit
- Saint Gobain Versilon™ C-210-A Flexible Tubing 8mm ID Clear
- RS PRO Silicone 8mm ID Translucent, 2m
- Verderflex Verderprene Flexible Tube 6.4mm ID Beige, 1m
- Saint Gobain Versilon™ 2001 Flexible Tubing 8mm ID Clear