- RS Stock No.:
- 667-8432
- Brand:
- RS PRO
4 In AU stock for next working day delivery
71 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$35.02
(exc. GST)
$38.52
(inc. GST)
Units | Per unit |
1 - 5 | $35.02 |
6 - 29 | $34.39 |
30 + | $28.29 |
- RS Stock No.:
- 667-8432
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Transparent Silicone Tubing, 0.8 mm Bore Size, 3 m Long, Food Grade, Peristaltic Pump Compatible
This flexible silicone tubing from RS PRO is ideal for use with a peristaltic pump. It's certified as food-grade, withstands sterilisation and can be used in temperatures down to -50°C and up to +200°C. This makes it ideal for use in the food processing industry. The tubing is transparent, meaning you can make a visual check on the fluid moving through it.
This type of tubing is commonly used with peristaltic pumps to carry liquids, gases and solutions at low pressure. Settings where peristaltic pumps are found include juice production, circuit board manufacture and nutrient supply for lab cultures. This tube contains only minimal amounts of any harmful materials too, so it meets RoHS (Restriction of Hazardous Substances) standards.
This type of tubing is commonly used with peristaltic pumps to carry liquids, gases and solutions at low pressure. Settings where peristaltic pumps are found include juice production, circuit board manufacture and nutrient supply for lab cultures. This tube contains only minimal amounts of any harmful materials too, so it meets RoHS (Restriction of Hazardous Substances) standards.
Features and Benefits
Bore size of 0.8 mm
External diameter of 4 mm
Length of 3 m
Operating temperature range of -50°C to +200°C
Transparent
Food grade
Silicone material
Peristaltic pump compatible
External diameter of 4 mm
Length of 3 m
Operating temperature range of -50°C to +200°C
Transparent
Food grade
Silicone material
Peristaltic pump compatible
Other Peristaltic Pumps
Pumps for accurate pumping of liquids, gases and solutions, at low flow rates. The peristaltic pumping action is illustrated in the diagram. The three basic operations are: the advancing roller squeezes the tube which, as it recovers, draws in fluid which becomes trapped in the tube by the next roller and expelled from the tube as the rollers continue to rotate. This technique ensures that there is no contamination of the fluid or the pump as the fluid is totally contained in the tube; the gentle pumping action supplies accurate flow rates and as the pump is self-priming it can run dry.,Peristaltic pumps are ideal for use in laboratories, food processing/fermentation plants and beverage dispensers; with ink/photographic solutions, pharmaceuticals and many more applications so long as the fluid is compatible with the carrying tube material.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 0.8mm |
Outer Diameter | 4mm |
Material | Silicone |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0 bar |
Suitable Applications | Laboratory |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +200°C |
Colour | Clear |
Length | 3m |
Peristaltic Pump Compatible | Yes |
Food Grade | Yes |
Related links
- RS PRO Flexible Tube 8mm ID White, 3m
- SMC TU Polyurethane 2.5mm ID Red, 20m
- Saint Gobain Tygon® E-3603 Flexible Tube 4.8mm ID Clear, 15m
- SMC TPH Flexible Tube 2.5mm ID Black, 20m
- Saint Gobain Versilic® Flexible Tube 2mm ID Clear, 50m
- Saint Gobain Tygon® F-4040-A Flexible Tube 6.4mm ID Clear Yellow, 15m
- Saint Gobain Tygon® E-3603 Flexible Tube 0.8mm ID Clear, 15m
- Saint Gobain Tygon® 2375 Flexible Tube 4.8mm ID Clear, 15m