- RS Stock No.:
- 667-8426
- Brand:
- RS PRO
9 In AU stock for next working day delivery
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$97.16
(exc. GST)
$106.88
(inc. GST)
Units | Per unit |
1 - 5 | $97.16 |
6 - 29 | $95.28 |
30 + | $78.41 |
- RS Stock No.:
- 667-8426
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Natural Santoprene Tubing, 6.4 mm Bore Size, 3 m Long, Food Grade, Peristaltic Pump Compatible
Looking for tubing to use with a peristaltic pump? This flexible Santoprene tubing from RS PRO is ideal for the job and it will give you extended service thanks to its ability to withstand wear and tear.
The tube wall is 1.6 mm thick, so it's perfect for use in industrial applications as it stands up well to abrasion. The material is certified as food-grade and can be sterilised too, making it ideal for use in the food processing industry.
Tubing of this kind is used for carrying low-pressure liquids, gases and solutions, such as drip-feeding fluids in a lab or in beverage dispensing equipment. It's Restriction of Hazardous Substances (RoHS) compliant, meaning it contains only the lowest amounts of any harmful materials.
The tube wall is 1.6 mm thick, so it's perfect for use in industrial applications as it stands up well to abrasion. The material is certified as food-grade and can be sterilised too, making it ideal for use in the food processing industry.
Tubing of this kind is used for carrying low-pressure liquids, gases and solutions, such as drip-feeding fluids in a lab or in beverage dispensing equipment. It's Restriction of Hazardous Substances (RoHS) compliant, meaning it contains only the lowest amounts of any harmful materials.
Features and Benefits
Bore size of 6.4 mm
External diameter of 9.6 mm
Length of 3 m
Natural colour
Food grade
Santoprene material
Peristaltic pump compatible
External diameter of 9.6 mm
Length of 3 m
Natural colour
Food grade
Santoprene material
Peristaltic pump compatible
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 6.4mm |
Outer Diameter | 9.6mm |
Material | TPE |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0 bar |
Suitable Applications | Laboratory |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |
Colour | White |
Length | 3m |
Peristaltic Pump Compatible | Yes |
Food Grade | Yes |
Related links
- RS PRO Flexible Tube 4.8mm ID White, 3m
- Saint Gobain Tygon® A-60-G Flexible Tube 6.4mm ID Black, 15m
- RS PRO Flexible Tube 3.2mm ID White, 3m
- RS PRO Flexible Tube 8mm ID White, 3m
- Saint Gobain Tygon® XL-60 Flexible Tube 6.4mm ID Clear, 15m
- Saint Gobain Tygon® E-65-F Flexible Tube 6.4mm ID White, 15m
- Saint Gobain Tygon® Chemical Flexible Tube TPE 9.6mm OD 15m
- Saint Gobain Tygon®A-60-C Flexible Tube 6.4mm ID Beige, 15m