Saint Gobain Fluid Transfer Tygon S3™ B-44-4X Transparent Process Tubing, 3.2mm Bore Size , 15m Long , , Food Grade
On back order for despatch 27/04/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 340-0734
- Mfr. Part No.:
- AAA00007
- Manufacturer:
- Saint Gobain Fluid Transfer
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
units | Per unit |
1 - 5 | $115.62 |
6 - 11 | $113.54 |
12 + | $111.83 |
Approvals
Approvals
Attribute | Value |
Material | Tygon S3™ B-44-4X |
Bore Size | 3.2mm |
Length | 15m |
Food Grade | Yes |
External Diameter | 6.4mm |
Colour | Transparent |
Maximum Operating Temperature | +74°C |
Minimum Operating Temperature | -36°C |