- RS Stock No.:
- 313-9814
- Mfr. Part No.:
- AFL00027
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 15 Metre(s)
$253.97
(exc. GST)
$279.37
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 5 | $253.97 | $16.931 |
6 - 11 | $250.75 | $16.717 |
12 + | $247.00 | $16.467 |
*price indicative |
- RS Stock No.:
- 313-9814
- Mfr. Part No.:
- AFL00027
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Norprene® Industrial Grade Tubing A-60-G
A high performance tubing that is heat sealable with wide temperature range.
Noprenes excellent flexural fatigue and abrasion resistance makes it an ideal choice for use with peristaltic pumps and as a wear resistant sleeving.
Applications include abrasion resistant sleeving & cable installation, soap and disinfectant dispensing, printing ink transfer, caustic dispensing, plating and etching chemicals, glass and window wash systems, vacuum pumps.
Noprenes excellent flexural fatigue and abrasion resistance makes it an ideal choice for use with peristaltic pumps and as a wear resistant sleeving.
Applications include abrasion resistant sleeving & cable installation, soap and disinfectant dispensing, printing ink transfer, caustic dispensing, plating and etching chemicals, glass and window wash systems, vacuum pumps.
Excellent resistance to acids and bases fluids
Superior weathering, abrasion and flexural fatigue resistance
Low gas permeability
Heat sealable
Ozone and UV light resistant
Superior weathering, abrasion and flexural fatigue resistance
Low gas permeability
Heat sealable
Ozone and UV light resistant
Tygon® A-60-G tubing is specially designed for extended use in a wide variety of applications with excellent chemical resistance. It will not weaken or crack after years of exposure to heat and ozone, providing a long service life for peristaltic pumps in industrial and institutional chemical dispensing applications.
Excellent weather resistance
Abrasion resistant
Exceptional resistance to bending fatigue
Wide temperature range (-60 to +135°C)
Low gas permeability compared to rubber tubing
Insensitive to ozone (300 ´ 10-8) and UV
Abrasion resistant
Exceptional resistance to bending fatigue
Wide temperature range (-60 to +135°C)
Low gas permeability compared to rubber tubing
Insensitive to ozone (300 ´ 10-8) and UV
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 9.5mm |
Outer Diameter | 12.7mm |
Material | TPE |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0.48 bar |
Suitable Applications | Chemical |
Series | Tygon® A-60-G |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +135°C |
Colour | Black |
Length | 15m |
Bend Radius | 25.4mm |
Food Grade | No |
Reinforced | No |
Peristaltic Pump Compatible | Yes |
Related links
- Cable Knives
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Saint Gobain Tygon® A-60-G Flexible Tube 8mm ID Black, 15m
- Saint Gobain Tygon®A-60-C Flexible Tube 9.5mm ID Beige, 15m
- Saint Gobain Tygon® A-60-G Process Tubing 6.4mm ID Black, 15m
- Saint Gobain Tygon® Chemical Flexible Tube TPE 12.7mm OD 15m